LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Hongxing HX39600-2Y product image
  • HX39600-2Y thumbnail 1
  • HX39600-2Y thumbnail 2
  • HX39600-2Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Hongxing HX39600-2YRoHS

Manufacturer
HongxingAsian Brands
MPN
HX39600-2Y
LCSC Part #
C702876
Packaging
P=3.96mm
Customer #
Key Attributes
CONN HOUSING 2POS 3.96mm SINGLE ROW
Datasheetpdf iconHongxing HX39600-2Y
Custom CablesMOQ 1pc
In-Stock: 900
900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.008$ 0.40
500+$ 0.0078$ 3.90
2,000+$ 0.0075$ 15.00
5,000+$ 0.0074$ 37.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHongxing
PackagingP=3.96mm
Pitch3.96mm
With WingsWithout Fins
Reference Series-
Pins Structure1x2P
Number of Rows1
ColorWhite
Plastic MaterialPA
Number of PINs Per Row2
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerLocking

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.