PULSE PF0553.824NL
| Manufacturer | |
| MPN | PF0553.824NL |
| LCSC Part # | C7025844 |
| Packaging | - |
| Customer # | |
| Key Attributes | FIXED IND 830uH 640mA 1.4Ω |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Arrays, Signal Transformers | |
| Manufacturer | PULSE | |
| Packaging | - | |
| Current Rating | 640mA | |
| Inductance | 830uH | |
| Tolerance | ±20% | |
| Current - Saturation (Isat) | 1.3A | |
| DC Resistance(DCR) | 1.4Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Single, coupled or (1:1) transformer applications
- Current Rating: up to 17.72A
- Inductance Range: 0.47µH to 4µH
- 260℃ reflow peak temperature qualified
- 200Vac isolation between windings
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8044 | $ 0.80 |
| 180+ | $ 0.3208 | $ 57.74 |
| 480+ | $ 0.3113 | $ 149.42 |
| 1,020+ | $ 0.305 | $ 311.10 |
Standard Packaging60/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

