PASTERNACK PE2CP1150
| Manufacturer | |
| MPN | PE2CP1150 |
| LCSC Part # | C7025838 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2.5dB 3dB 2GHz~40GHz RF Directional Coupler RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | PASTERNACK | |
| Packaging | - | |
| Features | 90-degree phase coupling | |
| Insertion Loss | 2.5dB | |
| Coupling Factor | 3dB | |
| Frequency Range | 2GHz~40GHz | |
| Operating Temperature | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The PE2CP1150 is a high power 90 degree hybrid coupler that operates from 2 to 40 GHz and can handle 20 Watts (CW) with 10 dB isolation minimum and 1.8:1 VSWR maximum. The package interface uses 2.92mm Female connectors. The PE2CP1150 is part of Pasternack’s family of 90 degree hybrid couplers that offer excellent performance featuring high isolation, low insertion loss and VSWR while maintaining great amplitude/phase balance over the entire operating frequency range. They are available in both narrow and broad bandwidths and can be used in a wide variety of applications including signal sampling, phased array radar, and any application that requires even power distribution with a 90 degree difference in phase.
Features
- 90° Phase Shift Between Output Ports
- High power handling of 20 Watts CW
- 2 to 40 GHz Frequency Range
- VSWR 1.6:1 Typical
- High Isolation of 10 dB Minimum
- Low 1.3 dB Insertion Loss Typical
- 2.92mm Female Connectors
- Stable performance over Operating Temperature Range
Applications
- Test and Measurement
- SATCOM
- Commerical Communications
- Wireless Communications
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6191.3264 | $ 6191.33 |
| 200+ | $ 2470.3796 | $ 494075.92 |
| 500+ | $ 2387.8296 | $ 1193914.80 |
| 1,000+ | $ 2347.0395 | $ 2347039.50 |
Standard Packaging1/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | PASTERNACK | |
| Packaging | - | |
| Features | 90-degree phase coupling | |
| Insertion Loss | 2.5dB | |
| Coupling Factor | 3dB | |
| Frequency Range | 2GHz~40GHz | |
| Operating Temperature | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The PE2CP1150 is a high power 90 degree hybrid coupler that operates from 2 to 40 GHz and can handle 20 Watts (CW) with 10 dB isolation minimum and 1.8:1 VSWR maximum. The package interface uses 2.92mm Female connectors. The PE2CP1150 is part of Pasternack’s family of 90 degree hybrid couplers that offer excellent performance featuring high isolation, low insertion loss and VSWR while maintaining great amplitude/phase balance over the entire operating frequency range. They are available in both narrow and broad bandwidths and can be used in a wide variety of applications including signal sampling, phased array radar, and any application that requires even power distribution with a 90 degree difference in phase.
Features
- 90° Phase Shift Between Output Ports
- High power handling of 20 Watts CW
- 2 to 40 GHz Frequency Range
- VSWR 1.6:1 Typical
- High Isolation of 10 dB Minimum
- Low 1.3 dB Insertion Loss Typical
- 2.92mm Female Connectors
- Stable performance over Operating Temperature Range
Applications
- Test and Measurement
- SATCOM
- Commerical Communications
- Wireless Communications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

