COTO 5501-24-1
| Manufacturer | |
| MPN | 5501-24-1 |
| LCSC Part # | C7025081 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 24V Through Hole Reed Relays RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Relays/Reed Relays | |
| Manufacturer | COTO | |
| Packaging | Through Hole | |
| Switching Voltage(Max) | 7.5kV@AC;7.5kV@DC | |
| Coil Voltage | 24V | |
| Release Time | 3ms | |
| Operate Time | 3ms |
| Type | Description | |
|---|---|---|
| Category | Relays/Reed Relays | |
| Manufacturer | COTO | |
| Packaging | Through Hole | |
| Switching Voltage(Max) | 7.5kV@AC;7.5kV@DC |
| Type | Description | |
|---|---|---|
| Coil Voltage | 24V | |
| Release Time | 3ms | |
| Operate Time | 3ms |
Introduction
The 5500 series high-voltage dry reed relays are ideal for instrumentation, industrial process control, and general-purpose applications. The specification sheet helps you select the right relay for your specific application. Applications include medical and high-voltage test instruments and cable test equipment. If you have different requirements, please consult your local representative or the Coto factory.
Features
- High dielectric strength – 10000V isolation voltage between contacts
- High contact rating – 200W
- Sealed tungsten contacts for extended service life
- Magnetic shielding standard
- Custom pin termination and packaging available
- RoHS compliant
Applications
Medical and Hi-Pot Test Instruments, Cable Test Equipment
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 109.7699 | $ 109.77 |
| 204+ | $ 43.7984 | $ 8934.87 |
| 493+ | $ 42.3363 | $ 20871.80 |
| 1,003+ | $ 41.6117 | $ 41736.54 |
Standard Packaging17/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Relays/Reed Relays | |
| Manufacturer | COTO | |
| Packaging | Through Hole | |
| Switching Voltage(Max) | 7.5kV@AC;7.5kV@DC | |
| Coil Voltage | 24V | |
| Release Time | 3ms | |
| Operate Time | 3ms |
| Type | Description | |
|---|---|---|
| Category | Relays/Reed Relays | |
| Manufacturer | COTO | |
| Packaging | Through Hole | |
| Switching Voltage(Max) | 7.5kV@AC;7.5kV@DC |
| Type | Description | |
|---|---|---|
| Coil Voltage | 24V | |
| Release Time | 3ms | |
| Operate Time | 3ms |
Introduction
The 5500 series high-voltage dry reed relays are ideal for instrumentation, industrial process control, and general-purpose applications. The specification sheet helps you select the right relay for your specific application. Applications include medical and high-voltage test instruments and cable test equipment. If you have different requirements, please consult your local representative or the Coto factory.
Features
- High dielectric strength – 10000V isolation voltage between contacts
- High contact rating – 200W
- Sealed tungsten contacts for extended service life
- Magnetic shielding standard
- Custom pin termination and packaging available
- RoHS compliant
Applications
Medical and Hi-Pot Test Instruments, Cable Test Equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

