TI VCA822IDR
| Manufacturer | |
| MPN | VCA822IDR |
| LCSC Part # | C702459 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | 1 1700V/us VGA Rail-to-rail output SOIC-14 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Number of Channels | 1 | |
| Output Type | Push-pull | |
| Current - Supply | 37mA | |
| Slew Rate | 1700V/us | |
| Features | Analog voltage gain;Built-in buffer | |
| Operating Temperature | -40℃~+85℃ | |
| Amplifier Type | VGA | |
| Output Current | 160mA | |
| Rail to Rail | Rail-to-rail output | |
| -3dB Bandwidth | 150MHz |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The VCA822 device is a DC-coupled, wideband, linear in V/V, continuously variable, voltage-controlled gain amplifier. It provides a differential input to singleended conversion with a high-impedance gain control input used to vary the gain down 40dB from the nominal maximum gain set by the gain resistor (R_G) and feedback resistor (R_F). The internal architecture of the VCA822 device consists of two input buffers and an output current feedback amplifier stage integrated with a multiplier core to provide a complete variable gain amplifier (VGA) system that does not require external buffering. The maximum gain is set externally with two resistors, providing flexibility in designs. The maximum gain is intended to be set between +2 V/V and +100 V/V. Operating from ±5-V supplies, the gain control voltage for the VCA822 device adjusts the gain linearly in v/V as the control voltage varies from +1 V to -1 V. For example, set for a maximum gain of +10 V/V, the VCA822 device provides 10 V/V at 1-V input, to 0.1 V/V at -1 V input of gain control range. The VCA822 device offers excellent gain linearity. For a 20-dB maximum gain and a gain control input voltage varying between 0 V and 1 V, the gain does not deviate by more than ±0.3 dB (maximum at +25°C).
Features
- 150-MHz Small-Signal Bandwidth (G = +10 V/V)
- 137 MHz, 5 V_P-P Bandwidth (G = +10 V/V)
- 0.1-dB Gain Flatness to 28 MHz
- 1700 V/μs Slew Rate
-
40 -dB Gain Adjust Range
- High Gain Accuracy: 20 dB ±0.3 dB
- High Output Current: ±160 mA
Applications
- Differential Line Receivers
- Differential Equalizers
- Pulse Amplitude Compensation
- Variable Attenuators
- Voltage-Tunable Active Filters
- Drop-In Upgrade to LMH6503
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 11.4436 | $ 11.44 |
| 10+ | $ 10.8667 | $ 108.67 |
| 30+ | $ 9.8669 | $ 296.01 |
| 100+ | $ 8.9951 | $ 899.51 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Number of Channels | 1 | |
| Output Type | Push-pull | |
| Current - Supply | 37mA | |
| Slew Rate | 1700V/us | |
| Features | Analog voltage gain;Built-in buffer | |
| Operating Temperature | -40℃~+85℃ | |
| Amplifier Type | VGA | |
| Output Current | 160mA | |
| Rail to Rail | Rail-to-rail output | |
| -3dB Bandwidth | 150MHz |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The VCA822 device is a DC-coupled, wideband, linear in V/V, continuously variable, voltage-controlled gain amplifier. It provides a differential input to singleended conversion with a high-impedance gain control input used to vary the gain down 40dB from the nominal maximum gain set by the gain resistor (R_G) and feedback resistor (R_F). The internal architecture of the VCA822 device consists of two input buffers and an output current feedback amplifier stage integrated with a multiplier core to provide a complete variable gain amplifier (VGA) system that does not require external buffering. The maximum gain is set externally with two resistors, providing flexibility in designs. The maximum gain is intended to be set between +2 V/V and +100 V/V. Operating from ±5-V supplies, the gain control voltage for the VCA822 device adjusts the gain linearly in v/V as the control voltage varies from +1 V to -1 V. For example, set for a maximum gain of +10 V/V, the VCA822 device provides 10 V/V at 1-V input, to 0.1 V/V at -1 V input of gain control range. The VCA822 device offers excellent gain linearity. For a 20-dB maximum gain and a gain control input voltage varying between 0 V and 1 V, the gain does not deviate by more than ±0.3 dB (maximum at +25°C).
Features
- 150-MHz Small-Signal Bandwidth (G = +10 V/V)
- 137 MHz, 5 V_P-P Bandwidth (G = +10 V/V)
- 0.1-dB Gain Flatness to 28 MHz
- 1700 V/μs Slew Rate
-
40 -dB Gain Adjust Range
- High Gain Accuracy: 20 dB ±0.3 dB
- High Output Current: ±160 mA
Applications
- Differential Line Receivers
- Differential Equalizers
- Pulse Amplitude Compensation
- Variable Attenuators
- Voltage-Tunable Active Filters
- Drop-In Upgrade to LMH6503
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

