TI UCC2805DTR
| Manufacturer | |
| Mfr. Part # | UCC2805DTR |
| LCSC Part # | C702415 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | UCC280x Low-Power BiCMOS Current-Mode PWM Controllers |
| Description | 26kHz~36kHz SOIC-8 Power Supply Controllers, Monitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | TI | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,317 
2,317
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.7843 | $ 1.78 |
10+ | $ 1.5002 | $ 15.00 |
30+ | $ 1.3222 | $ 39.67 |
100+ | $ 1.1396 | $ 113.96 |
500+ | $ 1.0569 | $ 528.45 |
1,000+ | $ 1.021 | $ 1021.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$