TI UCC24650DBVR
| Manufacturer | |
| MPN | UCC24650DBVR |
| LCSC Part # | C702409 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 200V Wake-up Monitor for Fast Transient PSR |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Frequency - Switching | 33kHz | |
| Features | Under Voltage Protection | |
| Operating Temperature | -40℃~+125℃ | |
| Working Mode | DCM | |
| Feedback System | Primary-side feedback | |
| Operating Voltage | 4.5V~28V | |
| Topology | Flyback |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 75
75 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3845 | $ 0.38 |
| 10+ | $ 0.3026 | $ 3.03 |
| 30+ | $ 0.2625 | $ 7.88 |
| 100+ | $ 0.2285 | $ 22.85 |
| 500+ | $ 0.2177 | $ 108.85 |
| 1,000+ | $ 0.2115 | $ 211.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Frequency - Switching | 33kHz | |
| Features | Under Voltage Protection | |
| Operating Temperature | -40℃~+125℃ | |
| Working Mode | DCM | |
| Feedback System | Primary-side feedback | |
| Operating Voltage | 4.5V~28V | |
| Topology | Flyback |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C702409 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



