LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TUSB1046AI-DCIRNQT product image
  • TUSB1046AI-DCIRNQT thumbnail 1
  • TUSB1046AI-DCIRNQT thumbnail 2
  • TUSB1046AI-DCIRNQT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TUSB1046AI-DCIRNQTRoHS

Manufacturer
MPN
TUSB1046AI-DCIRNQT
LCSC Part #
C702364
Packaging
WQFN-40-EP(4x6)
Customer #
Key Attributes
WQFN-40-EP(4x6) Signal Buffers, Repeaters, Splitters RoHS
Datasheetpdf iconTI TUSB1046AI-DCIRNQT
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.7087$ 6.71
10+$ 5.7726$ 57.73
30+$ 5.2005$ 156.02
100+$ 4.7211$ 472.11
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters
ManufacturerTI
PackagingWQFN-40-EP(4x6)
FeaturesControl interface integration;Hot-swap protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

The TUSB1046A-DCI is a VESA USB Type-C alternate mode switching driver switch. For downstream ports (hosts), it supports a USB 3.1 data rate of up to 10 Gbps and a DisplayPort 1.4 data rate of up to 8.1 Gbps. This VESA DisplayPort Alt mode device supports Configurations C, D, E, and F based on the USB Type-C Standard Revision 1.1. This linear switching driver is protocol-independent and also supports other USB Type-C Alt mode interfaces. The TUSB1046A-DCI provides multiple receive linear equalization levels to compensate for inter-symbol interference (ISI) caused by cable or PCB trace losses. The device operates from a single 3.3 V power supply and supports both commercial and industrial temperature ranges.

Features

AI Translation
  • USB Type-C crosspoint switch supports: USB 3.1 SSP + 2 DisplayPort lanes, 4 DisplayPort lanes
  • USB 3.1 Gen 1/Gen 2 up to 10Gbps
  • DisplayPort 1.4 up to 8.1Gbps (HBR3)
  • VESA DisplayPort Alternate Mode DFP redriver crosspoint switch supporting configurations c, d, e, and f
  • Ultra-low power architecture
  • Linear redriver with up to 14dB equalization
  • Transparent DisplayPort link training
  • Automatic LFPS de-emphasis control for USB 3.1 compliance
  • Configurable via GPIO or I²C
  • Intel proprietary DCI over USB Type-C for out-of-box debug capability
  • Hot-plug support
  • Industrial temperature range: -40°C to 85°C (TUSB1046AI-DCI)
  • Commercial temperature range: 0°C to 70°C (TUSB1046-DCI)
  • 4mm x 6mm, 0.4mm pitch WQFN package

Applications

AI Translation
  • Tablet
  • Laptop
  • Desktop
  • Docking Station