TI TS5USBA224RSWR
| Manufacturer | |
| MPN | TS5USBA224RSWR |
| LCSC Part # | C702358 |
| Packaging | UQFN-10(1.4x1.8) |
| Customer # | |
| Key Attributes | High-speed (480Mbps) and audio switch with negative signal transmission capability and 1.8V logic compatibility |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | TI | |
| Packaging | UQFN-10(1.4x1.8) | |
| Turn-on time | 2us | |
| Turn-off time | 1us | |
| Voltage - Supply | 2.7V~5.5V | |
| -3dB Bandwidth | 650MHz | |
| Number of Channels | 2 | |
| Ron | 4Ω | |
| Propagation Delay (tpd) | - | |
| Switch Circuit | 2:1 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Power-off isolation | |
| Con | 12.5pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TS5USBA224 is a double-pole double-throw (DPDT) multiplexer that integrates a low-distortion audio switch and a USB 2.0 high-speed (480Mbps) switch in a single package. This configuration enables system designers to use a common connector for both audio and USB data. The audio switch is specifically designed to allow audio signal swing below ground potential, enabling this common connector configuration.
Features
- High-speed USB switch: 4Ω R<sub>DSON</sub> (typ), 12.5pF C<sub>on</sub> (typ), 650MHz bandwidth (−3 dB)
- Audio switch:
- 3Ω R<sub>DSON</sub> (typ)
- Negative rail capability
- Low THD: <0.05%
- Internal shunt resistors for power on/off noise (click and pop) suppression
- Powered from V<sub>AUDIO</sub> (2.7V to 5.5V)
- 1.8V-compatible control input (1ASEL and νBUS) thresholds
- I<sub>OFF</sub> supports partial power-down mode
- ESD performance tested per JESD 22
- 2000V Human Body Model (A114B, Class II)
- 1000V Charged Device Model (C101)
- 200V Machine Model (A115-A)
Applications
- Mobile phones
- Personal digital assistants (PDAs)
- Portable instruments
- Digital cameras
- Portable navigation devices
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4135 | $ 0.41 |
| 10+ | $ 0.4054 | $ 4.05 |
| 30+ | $ 0.3989 | $ 11.97 |
| 100+ | $ 0.3925 | $ 39.25 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | TI | |
| Packaging | UQFN-10(1.4x1.8) | |
| Turn-on time | 2us | |
| Turn-off time | 1us | |
| Voltage - Supply | 2.7V~5.5V | |
| -3dB Bandwidth | 650MHz | |
| Number of Channels | 2 | |
| Ron | 4Ω | |
| Propagation Delay (tpd) | - | |
| Switch Circuit | 2:1 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Power-off isolation | |
| Con | 12.5pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TS5USBA224 is a double-pole double-throw (DPDT) multiplexer that integrates a low-distortion audio switch and a USB 2.0 high-speed (480Mbps) switch in a single package. This configuration enables system designers to use a common connector for both audio and USB data. The audio switch is specifically designed to allow audio signal swing below ground potential, enabling this common connector configuration.
Features
- High-speed USB switch: 4Ω R<sub>DSON</sub> (typ), 12.5pF C<sub>on</sub> (typ), 650MHz bandwidth (−3 dB)
- Audio switch:
- 3Ω R<sub>DSON</sub> (typ)
- Negative rail capability
- Low THD: <0.05%
- Internal shunt resistors for power on/off noise (click and pop) suppression
- Powered from V<sub>AUDIO</sub> (2.7V to 5.5V)
- 1.8V-compatible control input (1ASEL and νBUS) thresholds
- I<sub>OFF</sub> supports partial power-down mode
- ESD performance tested per JESD 22
- 2000V Human Body Model (A114B, Class II)
- 1000V Charged Device Model (C101)
- 200V Machine Model (A115-A)
Applications
- Mobile phones
- Personal digital assistants (PDAs)
- Portable instruments
- Digital cameras
- Portable navigation devices
C702358 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



