LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS92602BQPWPRQ1 product image
  • TPS92602BQPWPRQ1 thumbnail 1
  • TPS92602BQPWPRQ1 thumbnail 2
  • TPS92602BQPWPRQ1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS92602BQPWPRQ1RoHS

Manufacturer
MPN
TPS92602BQPWPRQ1
LCSC Part #
C702353
Packaging
TSSOP-28-EP
Customer #
Key Attributes
Single/Dual-Channel Automotive Headlight LED Driver
Datasheetpdf iconTI TPS92602BQPWPRQ1
In-Stock: 96
96 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 8.9992$ 9.00
10+$ 8.5623$ 85.62
30+$ 8.2949$ 248.85
100+$ 8.0716$ 807.16
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs
ManufacturerTI
PackagingTSSOP-28-EP
Output Voltage4V~75V
FeaturesOver Voltage Protection;Built-in soft-start;Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP)
Frequency - Switching100kHz~600kHz
Switch Tube (Built-In/External)Built-in
Voltage - Input(AC)-
Operating temperature-40℃~+125℃
TopologyBoost
Number of Channels2
TypeDC-DC
Output Current-
Voltage - Input(DC)4V~40V
Constant Current Accuracy4%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The TPS9260x-Q1 series of devices is a single-channel and dual-channel high-side current LED driver. With full protection and diagnostic functions, this series of devices is specifically designed for and well-suited to automotive headlights. At the core of each independent driver is a peak current mode boost controller. Each controller consists of two independent feedback loops: a current feedback loop with a high-side current sensing shunt and a voltage feedback loop with an external resistor divider network. This controller delivers a constant output voltage or a constant output current. The connected load determines whether the device regulates a constant output current (if the circuit reaches the current setpoint before the voltage setpoint) or a constant output voltage (if the circuit reaches the voltage setpoint first, e.g., under an open-load condition). Each controller supports all typical topologies such as boost, boost to battery voltage, SEPIC, or flyback. To protect the circuit, a high-side PMOS FET driver is used for PWM dimming of the LED string and cuts off the power in case of an external short to ground.

Features

AI Translation
  • Qualified for automotive applications with the following characteristics per AEC-Q100:
    • Device temperature grade 1: ambient operating temperature range -40°C to 125°C
    • Device HBM ESD classification level 2
    • Device CDM ESD classification level C4B
  • Input voltage: 4V–40V (absolute maximum 45V)
  • Output voltage: 4V–75V (absolute maximum 80V)
  • Fixed-frequency current-mode controller with integrated slope compensation, dual regulation loops, constant current output and constant voltage output (per channel)
  • High-side current sensing:
    • 150mV or 300mV sense voltage (EEPROM option)
    • ±6mV offset (achieving approximately 4% or 2% LED current accuracy)
  • Output voltage sensing, internal voltage reference: 2.2V ± 5%
  • Integrated low-side NMOS-FET driver: peak gate drive current typical 0.7A
  • Frequency synchronization
  • PWM dimming and analog dimming support
  • Diagnostics:
    • High-side current (LED current) available as analog output
    • Open LED and short-to-GND detection
    • Short-circuit output protection
  • Internal undervoltage and overvoltage lockout

Applications

AI Translation
  • Automotive headlight LED driver
  • High-brightness LED design