LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT11413DC16-27.120M product image
Images for reference only

Suntsu Electronics, Inc. SXT11413DC16-27.120MRoHS

Manufacturer
MPN
SXT11413DC16-27.120M
LCSC Part #
C7022969
Packaging
SMD1612-4P
Customer #
Key Attributes
Crystal 27.12MHz ±20ppm 13pF 150Ω SMD1612-4P
Datasheetpdf iconSuntsu Electronics, Inc. SXT11413DC16-27.120M
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9445$ 0.94
200+$ 0.3778$ 75.56
500+$ 0.3651$ 182.55
1,000+$ 0.3588$ 358.80
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD1612-4P
Frequency Stability±25ppm
Operating Temperature-10℃~+60℃
Load Capacitance13pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)150Ω
Frequency27.12MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • ±10ppm/±10ppm (tolerance/stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • Bluetooth
  • WLAN
  • High-density applications