TI TPS61196PWPR
| Manufacturer | |
| Mfr. Part # | TPS61196PWPR |
| LCSC Part # | C702285 |
| Package | TSSOP-28-EP |
| Customer # | |
| Key Attributes | TPS61196 6-string 400mA White LED Driver with Independent PWM Brightness Control for Each String |
| Description | 8V~120V 200kHz 6 Boost DC-DC 400mA 8V~30V TSSOP-28-EP LED Drivers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | TI | |
| Package | TSSOP-28-EP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,988
1,988
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.5542 | $ 1.55 |
10+ | $ 1.3036 | $ 13.04 |
30+ | $ 1.1664 | $ 34.99 |
100+ | $ 1.0101 | $ 101.01 |
500+ | $ 0.9414 | $ 470.70 |
1,000+ | $ 0.9095 | $ 909.50 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$