LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS51631ARSMR product image
  • TPS51631ARSMR thumbnail 1
  • TPS51631ARSMR thumbnail 2
  • TPS51631ARSMR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS51631ARSMRRoHS

Manufacturer
MPN
TPS51631ARSMR
LCSC Part #
C702260
Packaging
VQFN-32(4x4)
Customer #
Key Attributes
Switching Regulator IC 1 Output VQFN-32(4x4)
Datasheetpdf iconTI TPS51631ARSMR
In-Stock: 140
140 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.7123$ 1.71
10+$ 1.5942$ 15.94
30+$ 1.519$ 45.57
100+$ 1.0771$ 107.71
500+$ 1.0434$ 521.70
1,000+$ 1.028$ 1028.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators
ManufacturerTI
PackagingVQFN-32(4x4)
Synchronous Rectifier-
Features-
Frequency - Switching-
Function-
Number of Outputs1
Output Voltage-
Output Current-
Output Type-
Topology-
Quiescent Current-
Switch tube (built-in/external)-
Voltage - Supply-
Operating Temperature-40℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

This device is designed specifically to power IMVP Mobile Processors under a strict disclosure agreement with Intel Corporation. The end user must have a current CNDA Agreement in place with Intel Corporation.