FH 0603X106K160NT
| Manufacturer |
FH
Asian Brands |
| MPN | 0603X106K160NT |
| LCSC Part # | C70225 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | CAP CER 10uF 16V X5R 0603 |
| Description | 10uF ±10% 16V Ceramic Capacitor X5R 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | FH | |
| Packaging | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
453,500
453,500
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
10+ | $ 0.0292 | $ 0.29 |
100+ | $ 0.0231 | $ 2.31 |
300+ | $ 0.0204 | $ 6.12 |
1,000+ | $ 0.0183 | $ 18.30 |
4,000+ | $ 0.016 | $ 64.00 |
8,000+ | $ 0.0155 | $ 124.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$