LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS40304DRCR product image
  • TPS40304DRCR thumbnail 1
  • TPS40304DRCR thumbnail 2
  • TPS40304DRCR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS40304DRCRRoHS

Manufacturer
MPN
TPS40304DRCR
LCSC Part #
C702245
Packaging
VSON-10-EP(3x3)
Customer #
Key Attributes
3V to 20V synchronous buck controller
Datasheetpdf iconTI TPS40304DRCR
In-Stock: 265
265 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.2458$ 1.25
10+$ 1.0879$ 10.88
30+$ 0.9397$ 28.19
100+$ 0.829$ 82.90
500+$ 0.7834$ 391.70
1,000+$ 0.7606$ 760.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers
ManufacturerTI
PackagingVSON-10-EP(3x3)
Synchronous RectifierYes
FeaturesAdjustable current limiting;Adjustable soft-start;EMI optimization (spread spectrum);Cycle-by-cycle current limiting;Hiccup current limiting;Overcurrent Protection;Operating status indication
Number of Channels1
TopologyBuck
Operating Voltage3V~20V
Switch tube (built-in/external)External
Output Voltage-
Operating Temperature-40℃~+125℃@(TJ)
Output Current-
Frequency - Switching600kHz
Output TypeAdjustable
FunctionStep-down type
Quiescent Current2.5mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TPS4030x is a series of cost-optimized synchronous buck controllers that can operate at input voltages from 3V to 20V. This controller implements a voltage-mode control architecture with input voltage feedforward compensation, enabling an immediate response to input voltage changes. The fixed switching frequencies are 300kHz, 600kHz, or 1.2MHz. The Frequency Spread Spectrum (FSS) feature is added to the switching frequency section, significantly reducing peak EMI noise and making it easier to meet EMI standards. The TPS4030x has various user-programmable functions, including soft start, overcurrent protection (OCP) level, and loop compensation. The OCP level can be programmed via a single external resistor connected from the LDRV pin to the circuit ground. During the initial power-up process, the TPS4030x will enter the calibration phase, measure the LDRV pin voltage, and set the internal OCP voltage level. During operation, the device can determine whether an overcurrent condition occurs by comparing the programmed OCP voltage level with the voltage drop across the low-side FET when powered on. Then, the TPS4030x will enter the shutdown and restart cycles until the fault is eliminated. The TPS4030x is a family of cost-optimized synchronous buck controllers providing high-end features to construct high-performance DC–DC converters. Prebias capability eliminates concerns about damaging sensitive loads during start-up. Programmable overcurrent protection levels and hiccup overcurrent fault recovery maximize design flexibility and minimize power dissipation in the event of a prolonged output short. The Frequency Spread Spectrum (FSS) feature reduces peak EMI noise by spreading the initial energy of each harmonic along a frequency band, thus giving a wider spectrum with lower amplitudes.

Features

AI Translation
  • Input voltage range: 3V to 20V
  • Switching frequency: 300kHz (TPS40303), 600kHz (TPS40304), and 1.2MHz (TPS40305)
  • High-side and low-side FET RDS(on) current sensing
  • Programmable thermal-compensated OCP level
  • Programmable soft-start
  • 600mV, 1% reference voltage
  • Voltage feed-forward compensation
  • Pre-biased output support
  • Spread spectrum
  • 145°C thermal shutdown protection
  • 10-pin 3mm×3mm SON package with ground-connected thermal pad

Applications

AI Translation
  • Point-of-load (POL) modules
  • Printers
  • Digital TV
  • Telecommunications
  • USB Type-C wall outlets