LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT1147DD07-27.120M product image
Images for reference only

Suntsu Electronics, Inc. SXT1147DD07-27.120MRoHS

Manufacturer
MPN
SXT1147DD07-27.120M
LCSC Part #
C7022136
Packaging
SMD1612-4P
Customer #
Key Attributes
Crystal 27.12MHz ±20ppm 7pF 150Ω SMD1612-4P
Datasheetpdf iconSuntsu Electronics, Inc. SXT1147DD07-27.120M
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0626$ 1.06
200+$ 0.4235$ 84.70
500+$ 0.4093$ 204.65
1,000+$ 0.403$ 403.00
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD1612-4P
Frequency Stability±20ppm
Operating Temperature0℃~+70℃
Load Capacitance7pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)150Ω
Frequency27.12MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • ±10ppm/±10ppm (tolerance/stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • Bluetooth
  • WLAN
  • High-density applications