TI TLV3501AZQDBVRQ1
| Manufacturer | |
| MPN | TLV3501AZQDBVRQ1 |
| LCSC Part # | C702111 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | 4.5-ns Rail-to-Rail, High-Speed Comparator in Microsize Packages |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Output Type | Push-pull | |
| Quiescent Current | 3.2mA | |
| Output Mode | CMOS;TTL | |
| Propagation Delay Time | 4.5ns | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Enable/shutdown function;Overvoltage protection | |
| Dual Supply | 1.35V~2.75V;-2.75V~-1.35V | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Input Hysteresis Voltage (Vhys) | 6mV | |
| Vos - Input Offset Voltage | 6.5mV | |
| Ib - Input Bias Current | 10pA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Input Offset Current(Ios) | 2pA | |
| Single Supply | 2.7V~5.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 14
14 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.4619 | $ 6.46 |
| 10+ | $ 5.7618 | $ 57.62 |
| 30+ | $ 5.3141 | $ 159.42 |
| 100+ | $ 4.8827 | $ 488.27 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Output Type | Push-pull | |
| Quiescent Current | 3.2mA | |
| Output Mode | CMOS;TTL | |
| Propagation Delay Time | 4.5ns | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Enable/shutdown function;Overvoltage protection | |
| Dual Supply | 1.35V~2.75V;-2.75V~-1.35V | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Input Hysteresis Voltage (Vhys) | 6mV | |
| Vos - Input Offset Voltage | 6.5mV | |
| Ib - Input Bias Current | 10pA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Input Offset Current(Ios) | 2pA | |
| Single Supply | 2.7V~5.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



