LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLV3501AIDBVT product image
  • TLV3501AIDBVT thumbnail 1
  • TLV3501AIDBVT thumbnail 2
  • TLV3501AIDBVT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TLV3501AIDBVTRoHS

Manufacturer
MPN
TLV3501AIDBVT
LCSC Part #
C702110
Packaging
SOT-23-6
Customer #
Key Attributes
4.5 ns, Rail-to-Rail, High-Speed Comparator in Microsize Packages
Datasheetpdf iconTI TLV3501AIDBVT
In-Stock: 645
645 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.7319$ 2.73
10+$ 2.3156$ 23.16
30+$ 2.0554$ 61.66
250+$ 1.7887$ 447.18
500+$ 1.6684$ 834.20
1,000+$ 1.6164$ 1616.40
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Linear Comparators
ManufacturerTI
PackagingSOT-23-6
Output TypePush-pull
Quiescent Current3.2mA
Output ModeCMOS
Propagation Delay Time4.5ns
Operating Temperature-40℃~+125℃
FeaturesEnable/shutdown function
Dual Supply1.35V~2.75V;-2.75V~-1.35V
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Common Mode Rejection Ratio(CMRR)70dB
Input Hysteresis Voltage (Vhys)6mV
Vos - Input Offset Voltage1mV
Ib - Input Bias Current2pA
Maximum Power Supply Range (Vdd-Vss)5.5V
Number of Channels1
Input Offset Voltage Drift(Vos TC)5uV/℃
Input Offset Current(Ios)2pA
Response Time (tr)1.5ns
Single Supply2.7V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

The TLV350x family of push-pull output comparators feature a fast 4.5-ns propagation delay and operation from 2.7 V to 5.5 V. Beyond-the-rails input commonmode range makes it an ideal choice for low-voltage applications. The rail-to-rail output directly drives either CMOS or TTL logic. Microsize packages provide options for portable and space-restricted applications. The single (TLV3501) is available in 6-pin SOT-23 and 8-pin SO packages. The dual (TLV3502) comes in the 8-pin SOT-23 and 8-pin SO packages.

Features

AI Translation
  • High Speed: 4.5 ns
  • Rail-to-Rail I/O
  • Supply Voltage: 2.7 V to 5.5 V
  • Push-Pull CMOS Output Stage
  • Shutdown (TLV3501 Only)
  • Micro Packages: 6-Pin SOT-23 (Single), 8-Pin SOT-23 (Dual)
  • Low Supply Current: 3.2 mA

Applications

AI Translation
  • Automatic Test Equipment
  • Wireless Base Stations
  • Threshold Detectors
  • Zero-Crossing Detectors
  • Window Comparators