LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLV1704AQPWRQ1 product image
  • TLV1704AQPWRQ1 thumbnail 1
  • TLV1704AQPWRQ1 thumbnail 2
  • TLV1704AQPWRQ1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TLV1704AQPWRQ1RoHS

Manufacturer
MPN
TLV1704AQPWRQ1
LCSC Part #
C702103
Packaging
TSSOP-14
Customer #
Key Attributes
2.2-V to 36-V, microPower Comparator
Datasheetpdf iconTI TLV1704AQPWRQ1
In-Stock: 64
64 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.7386$ 3.74
10+$ 3.2729$ 32.73
30+$ 2.9825$ 89.48
100+$ 2.6839$ 268.39
500+$ 2.5492$ 1274.60
1,000+$ 2.4908$ 2490.80
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Linear Comparators
ManufacturerTI
PackagingTSSOP-14
Output TypeOpen Collector
Quiescent Current55uA
Output Mode-
Propagation Delay Time560ns
Operating Temperature-40℃~+125℃
Features-
Dual Supply1.1V~18V;-18V~-1.1V
Rail to RailRail-to-Rail Input
Common Mode Rejection Ratio(CMRR)-
Input Hysteresis Voltage (Vhys)-
Vos - Input Offset Voltage500uV
Ib - Input Bias Current5nA
Maximum Power Supply Range (Vdd-Vss)36V
Number of ChannelsFour channels
Input Offset Voltage Drift(Vos TC)4uV/℃
Input Offset Current(Ios)0.5nA
Single Supply2.2V~36V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The TLV1701-Q1 (Single), TLV1702-Q1 (Dual) and TLV1704-Q1 (Quad) devices offers a wide supply range, rail-to-rail inputs, low quiescent current, and low propagation delay. All these features come in industry-standard, extremely-small packages, making these devices the best general-purpose comparators available. The open collector output offers the advantage of allowing the output to be pulled to any voltage rail up to 36 V above the negative power supply, regardless of the TLV170x-Q1 supply voltage. The device is a microPower comparator. Low input offset voltage, low input bias currents, low supply current, and open-collector configuration make the TLV170x-Q1 device flexible enough to handle almost any application, from simple voltage detection to driving a single relay. The device is specified for operation across the expanded industrial temperature range of -40°C to +125°C.

Features

AI Translation
  • Qualified for Automotive Applications
  • AEC Q100-Qualified With the Following Results
    • Device Temperature Grade 1: -40°C to +125°C Ambient Operating Temperature
    • Device HBM ESD Classification Level 2 (TLV1701-Q1)
    • Device HBM ESD Classification Level 1C (TLV1702-Q1, TLV1704-Q1)
    • Device CDM ESD Classification Level C6
  • Supply Range: 2.2 V to 36 V or ±1.1 V to ±18 V
  • Low Quiescent Current: 55 μA per Comparator
  • Input Common-Mode Range Includes Both Rails
  • Low Propagation Delay: 560 ns
  • Low Input Offset Voltage: 300 μV
  • Open Collector Outputs: Up to 36 V Above Negative Supply Regardless of Supply Voltage
  • Industrial Temperature Range: -40°C to +125°C
  • Small Packages:
    • Single: SOT23-5 and SC-70-5
    • Dual: VSSOP-8
    • Quad: TSSOP-14

Applications

AI Translation
  • Overvoltage and Undervoltage Detectors
  • Window Comparators
  • Overcurrent Detectors
  • Zero-Crossing Detectors
  • System Monitoring for:
    • White Goods
    • Automotive
    • Medical