TI TLC6C5724QDAPRQ1
| Manufacturer | |
| MPN | TLC6C5724QDAPRQ1 |
| LCSC Part # | C702093 |
| Packaging | TSSOP-38-EP-6.1mm |
| Customer # | |
| Key Attributes | Automotive 24-channel fully diagnostic constant-current RGB LED driver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | TI | |
| Packaging | TSSOP-38-EP-6.1mm | |
| Output Voltage | 8V | |
| Features | Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Operating temperature | -40℃~+125℃ | |
| Number of Channels | 24 | |
| Type | DC-DC | |
| Output Current | 50mA | |
| Voltage - Input(DC) | 3V~5.5V | |
| Constant Current Accuracy | 4% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 252
252 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.4745 | $ 2.47 |
| 10+ | $ 2.2864 | $ 22.86 |
| 30+ | $ 2.1696 | $ 65.09 |
| 100+ | $ 2.0496 | $ 204.96 |
| 500+ | $ 1.9945 | $ 997.25 |
| 1,000+ | $ 1.9718 | $ 1971.80 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | TI | |
| Packaging | TSSOP-38-EP-6.1mm | |
| Output Voltage | 8V | |
| Features | Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Operating temperature | -40℃~+125℃ | |
| Number of Channels | 24 | |
| Type | DC-DC | |
| Output Current | 50mA | |
| Voltage - Input(DC) | 3V~5.5V | |
| Constant Current Accuracy | 4% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



