LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLC59731DR product image
  • TLC59731DR thumbnail 1
  • TLC59731DR thumbnail 2
  • TLC59731DR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TLC59731DRRoHS

Manufacturer
MPN
TLC59731DR
LCSC Part #
C702091
Packaging
SOIC-8
Customer #
Key Attributes
Three-channel, 8-bit, PWM LED driver with single-wire interface (EasySet)
Datasheetpdf iconTI TLC59731DR
In-Stock: 438
438 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6422$ 0.64
10+$ 0.5319$ 5.32
30+$ 0.4768$ 14.30
100+$ 0.4216$ 42.16
500+$ 0.3471$ 173.55
1,000+$ 0.3308$ 330.80
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs
ManufacturerTI
PackagingSOIC-8
Output Voltage21V
Features-
Frequency - Switching6MHz
Switch Tube (Built-In/External)Built-in
Operating temperature-40℃~+125℃
Number of Channels3
Topology-
TypeDC-DC
Output Current50mA
Voltage - Input(DC)3V~6V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece