LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLC5955RTQR product image
  • TLC5955RTQR thumbnail 1
  • TLC5955RTQR thumbnail 2
  • TLC5955RTQR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TLC5955RTQRRoHS

Manufacturer
MPN
TLC5955RTQR
LCSC Part #
C702087
Packaging
VFQFN-56-EP(8x8)
Customer #
Key Attributes
10V 25MHz~33MHz 48 31.9mA 3V~5.5V VFQFN-56-EP(8x8) LED Drivers ICs RoHS
Datasheetpdf iconTI TLC5955RTQR
In-Stock: 41
41 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.3993$ 4.40
10+$ 3.8094$ 38.09
30+$ 3.4584$ 103.75
100+$ 3.1025$ 310.25
500+$ 2.9399$ 1469.95
1,000+$ 2.8652$ 2865.20
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs
ManufacturerTI
PackagingVFQFN-56-EP(8x8)
Output Voltage10V
FeaturesBuilt-in soft-start;LED open-circuit protection;Short Circuit Protection
Frequency - Switching25MHz~33MHz
Switch Tube (Built-In/External)-
Voltage - Input(AC)-
Operating temperature-40℃~+85℃
Number of Channels48
Topology-
Type-
Output Current31.9mA
Voltage - Input(DC)3V~5.5V
Constant Current Accuracy5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The TLC5955 is a 48-channel constant sink current driver. Each channel features an independently adjustable pulse width modulation (PWM) grayscale (GS) brightness control with 65,536 steps and a 128-step constant current dot correction (DC). DC can adjust the brightness deviation between channels. All channels have a 128-step global brightness control (BC). BC adjusts the brightness deviation among the R, G, B color groups. An 8-step maximum current control (MC) selects the maximum output current range for all channels of each color group. The GS, DC, BC, and MC data can be accessed through a serial interface port. The TLC5955 has two error flags: LED open detection (LOD) and LED short detection (LSD). The error detection results can be read using a serial interface port.

Features

AI Translation
  • 48 constant current sink output channels
  • Maximum sink current capability for MC, DC, and BC data: 23.9mA (VCC ≤ 3.6V, MC = 5); 31.9mA (VCC > 3.6V, MC = 7)
  • Grayscale (GS) control: 16-bit (65536 steps) supporting enhanced spectrum or traditional PWM
  • Maximum current (MC) control: 3-bit (8 steps) current range from 3mA to 30mA, with 3 MC settings per color group
  • Dot correction (DC) control: 7-bit (128 steps) ranging from 26.2% to 100%
  • Global brightness control (BC): 7-bit (128 steps) from 10% to 100%, with 3 BC settings per color group
  • LED supply voltage: up to 10V
  • VCC: 3.0V to 5.5V
  • Constant current accuracy — channel-to-channel: ±2% (typical), ±5% (maximum); device-to-device: ±2% (typical), ±4% (maximum)
  • Data transfer rate: 25MHz
  • Grayscale control clock: 33MHz
  • Auto-repeat display function
  • Display timing reset
  • Auto data refresh (GS and DC only)
  • LED open detection (LOD)
  • LED short detection (LSD)
  • Undervoltage lockout (UVLO)
  • Default data delay switch to prevent inrush current
  • Operating temperature range: -40°C to +85°C

Applications

AI Translation
  • LED video displays
  • Variable Message Signs (VMS)
  • Lighting