LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
19% OFF
TI TLC5954RTQR product image
  • TLC5954RTQR thumbnail 1
  • TLC5954RTQR thumbnail 2
  • TLC5954RTQR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TLC5954RTQRRoHS

Manufacturer
MPN
TLC5954RTQR
LCSC Part #
C702085
Packaging
VFQFN-56-EP(8x8)
Customer #
Key Attributes
The TLC5954 48-channel constant-current light-emitting diode (LED) driver features global brightness control, LED open/short-circuit detection, and power-saving mode.
Datasheetpdf iconTI TLC5954RTQR
In-Stock: 240
240 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.856$ 3.1234$ 3.12
10+$ 3.6625$ 2.9667$ 29.67
30+$ 3.5473$ 2.8734$ 86.20
100+$ 3.4322$ 2.7801$ 278.01
500+$ 3.3778$ 2.7361$ 1368.05
1,000+$ 3.3538$ 2.7166$ 2716.60
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs
ManufacturerTI
PackagingVFQFN-56-EP(8x8)
Output Voltage0V~10V
FeaturesLED open-circuit protection;Short Circuit Protection;Built-in soft-start
Frequency - Switching30MHz
Switch Tube (Built-In/External)-
Voltage - Input(AC)-
Operating temperature-40℃~+85℃
Number of Channels48
Topology-
Type-
Output Current34.9mA;24.4mA
Voltage - Input(DC)3V~3.6V
Constant Current Accuracy3%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The TLC5954 is a 48-channel, constant-sink current LED driver. Each channel can be turned on or off by writing data to the internal registers. The output channels (OUTXn) are divided into three groups, with 16 channels in each group. Each channel group (R, G, and B) has a 128-step global brightness control (BC) function. The maximum current values of all 48 channels can be set by an 8-step maximum current control (MC) function. This device has two error flags: LED open detection (LOD) and LED short detection (LSD). The error flags can be read via the serial interface port. This device also has a power-saving mode, which sets the total current consumption to 7 μA (typical) when all outputs are off.

Features

AI Translation
  • 48-channel constant current sink outputs with switch control
  • Current capability:
    • 34.9mA for 32 channels
    • 24.4mA for 16 channels
  • Maximum current control (MC) without external resistor for current setting: 3-bit (8 steps)
  • Global brightness control (BC) per color group: 7-bit (128 steps), 3 groups
  • LED supply voltage: up to 10V, VCC = 3.0V to 3.6V
  • Constant current accuracy:
    • Channel-to-channel = ±1% (typical), ±3% (maximum)
    • Device-to-device = ±2% (typical), ±4% (maximum)
  • Data transfer rate: 30MHz
  • Blank pulse duration: 40ns (minimum)
  • LED open detection (LOD)
  • LED short detection (LSD)
  • Power save mode (PSM): 7μA supply current, fast recovery
  • UVLO default data delay switching minimizes inrush current
  • Operating temperature range: -40°C to +85°C

Applications

AI Translation
  • LED video displays
  • Variable Message Signs (VMS)
  • Lighting