LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
4D Systems 4DISCOVERY RS485 PROGRAMMER product image
Images for reference only

4D Systems 4DISCOVERY RS485 PROGRAMMERRoHS

Manufacturer
MPN
4DISCOVERY RS485 PROGRAMMER
LCSC Part #
C7020754
Packaging
-
Customer #
Key Attributes
Optoelectronics Accessories RoHS
Datasheetpdf icon4D Systems 4DISCOVERY RS485 PROGRAMMER

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/Optoelectronics Accessories
Manufacturer4D Systems
Packaging-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

4Discovery is a high-resolution 480x320 pixel 3.5-inch intelligent wall-mount display product from 4D Systems, powered by the DIABLO16 processor. It is designed to mount into a standard light switch recessed/mounting box, or directly onto a panel or wall. This versatile mounting approach enables quick and easy installation virtually anywhere — walls, enclosures, or panels — making this display product accessible to a wide range of customers. The display and peripherals are driven by the DIABLO16 processor, a powerful IC capable of standalone operation and programmable using the 4D Systems Workshop4 IDE software. Since the IDE is purpose-built for 4D graphics processors, it enables rapid and straightforward development of graphical solutions. The 4Discovery features a comprehensive set of capabilities, including a 3.5-inch 320x480 TFT LCD display, resistive touch, microSD card storage, a 2-wire RS485 interface (operable as master or slave via an additional converter cable), a switch-mode power supply supporting a wide input voltage range, and more. In principle, any program designed for a PICASO or DIABLO16 module can run on the 4Discovery with minimal modification. If you are uncertain about migrating from a 4D Systems module to the 4Discovery, please contact the 4D Systems support team.

Features

AI Translation
  • Powerful 3.5" smart LCD - TFT display module driven by DIABLO16.
  • 480x320 HVGA resolution, RGB 65K true color, TFT screen with integrated 4-wire resistive touchscreen.
  • Programmed via RS485 using a dedicated programmer designed specifically for 4Discovery.
  • 6 banks of 32750 bytes flash memory for user application code and data.
  • 32Kb SRAM exclusively for user use.
  • Onboard micro SD card connector for multimedia storage and data logging, supporting HC cards larger than 4GB.
  • DOS-compatible file access (FAT16 format) and low-level access to micro SD card memory.
  • Full-color images, animations, icons, and video clips display on selected 4D Systems displays.
  • Support for all available Windows fonts.
  • 5.0V or 7.0V to 30V input voltage range operation (single supply).
  • Module dimensions: 74.0 x 117.0 x 21.7mm.
  • Weight approximately 80g.
  • Display active area: 48.96 x 73.44mm.
  • Easy wall mounting using standard light switch flush/mounting boxes, or mountable in enclosures/panels or virtually any drillable flat surface.
  • Compatible with Clipsal/HPM mounting blocks (18mm or thicker) for offset wall mounting of 4Discovery (e.g., concrete block walls).
  • RoHS and CE compliant.
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 66.0382$ 66.04
200+$ 26.3499$ 5269.98
500+$ 25.4694$ 12734.70
1,000+$ 25.0345$ 25034.50
Standard Packaging1/Full Box
Better price for more quantity?
$