TI TLC59283DBQR
| Manufacturer | |
| MPN | TLC59283DBQR |
| LCSC Part # | C702075 |
| Packaging | SSOP-24-150mil |
| Customer # | |
| Key Attributes | 16-channel, constant-current Light Emitting Diode (LED) driver with pre-charge Field-Effect Transistor (FET) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | TI | |
| Packaging | SSOP-24-150mil | |
| Output Voltage | 0V~10V | |
| Features | - | |
| Frequency - Switching | 35MHz | |
| Switch Tube (Built-In/External) | Built-in | |
| Voltage - Input(AC) | - | |
| Operating temperature | -40℃~+85℃ | |
| Number of Channels | 16 | |
| Topology | Buck | |
| Type | - | |
| Output Current | 35mA;45mA | |
| Voltage - Input(DC) | 3V~5.5V | |
| Constant Current Accuracy | 3% |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLC59283 is a 16-channel, constant-current sink light-emitting diode (LED) driver. Each channel can be controlled by a simple serial communication protocol compatible with 3.3V or 5V CMOS logic levels (depending on the operating VCC). When the serial data buffer is loaded, a rising edge of the latch pulse (LAT) transfers the data to the OUTn outputs. The BLANK pin can be used to turn off all OUTn outputs during power-up and output data latching to prevent unnecessary image display during this period. The constant current values of all 16 channels are set by a single external resistor. Each constant-current output has a pre-charge field-effect transistor (FET), which can reduce ghosting when multiplexing (dynamically) driving LED displays. Multiple TLC59283s can be cascaded together to control additional LEDs from the same processor.
Features
- 16-channel, constant-current sink output with switch control
- Constant current sink capability: 35mA (VCC ≤ 3.6V), 45mA (VCC > 3.6V)
- LED supply voltage: up to 10V
- VCC = 3V to 5.5V
- Channel-to-channel: ±1.4% (typical), ±3% (maximum); device-to-device: ±2% (typical), ±4% (maximum)
- CMOS logic level I/O
- Data transfer rate: 35MHz
- BLANK pulse width: 50ns
- Pre-charge FET for ghosting reduction
- Grouped switching delay for noise reduction
- Operating temperature range: -40°C to +85°C
Applications
- Video monitors
- Message boards
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7613 | $ 0.76 |
| 10+ | $ 0.6149 | $ 6.15 |
| 30+ | $ 0.5417 | $ 16.25 |
| 100+ | $ 0.4701 | $ 47.01 |
| 500+ | $ 0.4262 | $ 213.10 |
| 1,000+ | $ 0.4034 | $ 403.40 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | TI | |
| Packaging | SSOP-24-150mil | |
| Output Voltage | 0V~10V | |
| Features | - | |
| Frequency - Switching | 35MHz | |
| Switch Tube (Built-In/External) | Built-in | |
| Voltage - Input(AC) | - | |
| Operating temperature | -40℃~+85℃ | |
| Number of Channels | 16 | |
| Topology | Buck | |
| Type | - | |
| Output Current | 35mA;45mA | |
| Voltage - Input(DC) | 3V~5.5V | |
| Constant Current Accuracy | 3% |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLC59283 is a 16-channel, constant-current sink light-emitting diode (LED) driver. Each channel can be controlled by a simple serial communication protocol compatible with 3.3V or 5V CMOS logic levels (depending on the operating VCC). When the serial data buffer is loaded, a rising edge of the latch pulse (LAT) transfers the data to the OUTn outputs. The BLANK pin can be used to turn off all OUTn outputs during power-up and output data latching to prevent unnecessary image display during this period. The constant current values of all 16 channels are set by a single external resistor. Each constant-current output has a pre-charge field-effect transistor (FET), which can reduce ghosting when multiplexing (dynamically) driving LED displays. Multiple TLC59283s can be cascaded together to control additional LEDs from the same processor.
Features
- 16-channel, constant-current sink output with switch control
- Constant current sink capability: 35mA (VCC ≤ 3.6V), 45mA (VCC > 3.6V)
- LED supply voltage: up to 10V
- VCC = 3V to 5.5V
- Channel-to-channel: ±1.4% (typical), ±3% (maximum); device-to-device: ±2% (typical), ±4% (maximum)
- CMOS logic level I/O
- Data transfer rate: 35MHz
- BLANK pulse width: 50ns
- Pre-charge FET for ghosting reduction
- Grouped switching delay for noise reduction
- Operating temperature range: -40°C to +85°C
Applications
- Video monitors
- Message boards
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



