TI THS4541IRGTR
| Manufacturer | |
| MPN | THS4541IRGTR |
| LCSC Part # | C702045 |
| Packaging | VQFN-16-EP(3x3) |
| Customer # | |
| Key Attributes | THS4541 Negative-Rail Input, Rail-to-Rail Output, High-Precision, 850MHz Fully Differential Amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | VQFN-16-EP(3x3) | |
| Settling time | 8ns | |
| Number of Channels | 1 | |
| Output Type | Differential | |
| Vos - Input Offset Voltage | 100uV | |
| Slew Rate | 1500V/us | |
| Input Offset Current(Ios) | 150nA | |
| Input offset current drift(Ios TC) | 0.3nA/℃ | |
| Features | Single-ended to differential conversion;Enable/shutdown function;Adjustable output common-mode voltage | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 10uA | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Output Current | 75mA | |
| Noise density(eN) | 2.2nV/√Hz@f>100kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 5.4V | |
| Input Offset Voltage Drift(Vos TC) | 0.5uV/℃ | |
| Quiescent Current | 10.1mA | |
| Gain Bandwidth Product | 850MHz | |
| Dual Supply | -2.7V~-1.35V;1.35V~2.7V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~5.4V | |
| Power Supply Rejection Ratio (PSRR) | 100dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Output common-mode control power supply: Single power supply voltage range: 2.7V to 5.4V Separate power supply voltage range: ±1.35V to ±2.7V Quiescent current: 10.1mA (5V power supply) Power-down capability: 2μA (typical value)
Features
AI Translation
- Fully differential amplifier (FDA) architecture bandwidth: 500MHz (G = 2V/V)
- Gain bandwidth product: 850MHz
- Slew rate: 1500V/μs
- HD₂: –95dBc at 10MHz (0.2VPP, RL = 500Ω)
- HD₃: –90dBc at 10MHz (0.2VPP, RL = 500Ω)
- Input voltage noise: 2.2nV/√Hz (f > 100kHz)
- Low offset drift: ±0.5μV/°C (typical)
- Negative rail input (NRI), rail-to-rail output (RRO), stable operation with Rload ≥50Ω
Applications
AI Translation
- Low-power, high-performance (DC-coupled or AC-coupled) – single-ended to differential amplifier – differential to differential amplifier
- Differential active filter
- Differential transimpedance for DAC output
- DC-coupled or AC-coupled interface for ADC3xxx series low-power, high-performance ADC
In-Stock: 69
69 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.8744 | $ 4.87 |
| 10+ | $ 4.1474 | $ 41.47 |
| 30+ | $ 3.7158 | $ 111.47 |
| 100+ | $ 3.2777 | $ 327.77 |
| 500+ | $ 3.0765 | $ 1538.25 |
| 1,000+ | $ 2.9857 | $ 2985.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | VQFN-16-EP(3x3) | |
| Settling time | 8ns | |
| Number of Channels | 1 | |
| Output Type | Differential | |
| Vos - Input Offset Voltage | 100uV | |
| Slew Rate | 1500V/us | |
| Input Offset Current(Ios) | 150nA | |
| Input offset current drift(Ios TC) | 0.3nA/℃ | |
| Features | Single-ended to differential conversion;Enable/shutdown function;Adjustable output common-mode voltage | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 10uA | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Output Current | 75mA | |
| Noise density(eN) | 2.2nV/√Hz@f>100kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 5.4V | |
| Input Offset Voltage Drift(Vos TC) | 0.5uV/℃ | |
| Quiescent Current | 10.1mA | |
| Gain Bandwidth Product | 850MHz | |
| Dual Supply | -2.7V~-1.35V;1.35V~2.7V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~5.4V | |
| Power Supply Rejection Ratio (PSRR) | 100dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Output common-mode control power supply: Single power supply voltage range: 2.7V to 5.4V Separate power supply voltage range: ±1.35V to ±2.7V Quiescent current: 10.1mA (5V power supply) Power-down capability: 2μA (typical value)
Features
AI Translation
- Fully differential amplifier (FDA) architecture bandwidth: 500MHz (G = 2V/V)
- Gain bandwidth product: 850MHz
- Slew rate: 1500V/μs
- HD₂: –95dBc at 10MHz (0.2VPP, RL = 500Ω)
- HD₃: –90dBc at 10MHz (0.2VPP, RL = 500Ω)
- Input voltage noise: 2.2nV/√Hz (f > 100kHz)
- Low offset drift: ±0.5μV/°C (typical)
- Negative rail input (NRI), rail-to-rail output (RRO), stable operation with Rload ≥50Ω
Applications
AI Translation
- Low-power, high-performance (DC-coupled or AC-coupled) – single-ended to differential amplifier – differential to differential amplifier
- Differential active filter
- Differential transimpedance for DAC output
- DC-coupled or AC-coupled interface for ADC3xxx series low-power, high-performance ADC
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



