LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI THS4509QRGTRQ1 product image
  • THS4509QRGTRQ1 thumbnail 1
  • THS4509QRGTRQ1 thumbnail 2
  • THS4509QRGTRQ1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI THS4509QRGTRQ1RoHS

Manufacturer
MPN
THS4509QRGTRQ1
LCSC Part #
C702043
Packaging
VQFN-16-EP(3x3)
Customer #
Key Attributes
Wideband Low-Noise Low-Distortion Fully Differential Amplifier
Datasheetpdf iconTI THS4509QRGTRQ1
In-Stock: 19
19 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 9.5168$ 9.52
10+$ 8.1343$ 81.34
30+$ 7.2922$ 218.77
100+$ 6.5863$ 658.63
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingVQFN-16-EP(3x3)
Settling time2ns
Number of Channels1
Output TypeDifferential
Vos - Input Offset Voltage4mV
Slew Rate6600V/us
Input Offset Current(Ios)3.6uA
Input offset current drift(Ios TC)4nA/℃
FeaturesSingle-ended to differential conversion;Adjustable output common-mode voltage;Enable/shutdown function
Operating Temperature-40℃~+125℃
Ib - Input Bias Current15.5uA
Common Mode Rejection Ratio(CMRR)80dB
Output Current96mA
Noise density(eN)1.9nV/√Hz@f>10MHz
Maximum Power Supply Range (Vdd-Vss)5V
Input Offset Voltage Drift(Vos TC)2.6uV/℃
Quiescent Current37.7mA
Gain Bandwidth Product3GHz
Dual Supply-2.5V~-1.5V;1.5V~2.5V
Single Supply3V~5V
Power Supply Rejection Ratio (PSRR)90dB

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The THS4509-Q1 is a wideband, fully differential operational amplifier designed for 5-V data acquisition systems. It has very low noise at 1.9 nV/√Hz, and extremely low harmonic distortion of -75-dBc HD₂ and -80-dBc HD₃ at 100 MHz with 2 Vpp G = 10 dB, and 1-kΩ load. Slew rate is very high at 6600 V/μs and with settling time of 2 ns to 1%, it is ideal for pulsed applications. It is designed for minimum gain of 6 dB but is optimized for gain of 10 dB. To allow for dc coupling to analog-to-digital converters (ADCs), its unique output common-mode control circuit maintains the output common-mode voltage within 3 mV offset (typical) from the set voltage, when set within 0.5 V of mid-supply, with less than 4-mV differential offset voltage. The common-mode set point is set to mid-supply by internal circuitry, which may be overdriven from an external source. The input and output are optimized for best performance with their common-mode voltages set to mid-supply. Along with high-performance at low power-supply voltage, this makes for extremely high performance single-supply 5-V data-acquisition systems. The THS4509-Q1 is offered in a quad 16-pin leadless QFN package (RGT) and is characterized for operation over the full automotive temperature range from -40°C to 125°C.

Features

AI Translation
  • Qualified for Automotive Applications
  • Fully Differential Architecture
  • Centered Input Common-Mode Range
  • Minimum Gain of 2 V/V (6 dB)
  • Bandwidth: 1900 MHz
  • Slew Rate: 6600 V/μs
  • 1% Settling Time: 2 ns
  • HD₂: -75 dBc at 100 MHz
  • HD₃: -80 dBc at 100 MHz
  • OlP₂: 73 dBm at 70 MHz
  • OlP₃: 37 dBm at 70 MHz
  • Input Voltage Noise: 1.9 nV/√Hz (f > 10 MHz)
  • Noise Figure: 17.1 dB
  • Output Common-Mode Control
  • Power Supply:
    • Voltage: 3 V (±1.5 V) to 5 V (±2.5 V)
    • Current: 37.7 mA
  • Power-Down Capability: 0.65 mA

Applications

AI Translation
  • Adaptive Cruise Control
  • Blind Spot Detection
  • Collision Warning
  • Industrial
  • 5-V Data Acquisition Systems
  • High Linearity ADC
  • Amplifier
  • Test and Measurement