TI TCA6507RUER
| Manufacturer | |
| Mfr. Part # | TCA6507RUER |
| LCSC Part # | C702034 |
| Package | QFN-12(1.4x2) |
| Customer # | |
| Key Attributes | Low-Voltage 7-Bit I²C and SMBus LED Driver With Intensity Control and Shutdown |
| Description | I2C 7 1.65V~3.6V QFN-12(1.4x2) LED Drivers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | TI | |
| Package | QFN-12(1.4x2) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,679 
1,679
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7022 | $ 0.70 |
10+ | $ 0.6303 | $ 6.30 |
30+ | $ 0.5896 | $ 17.69 |
100+ | $ 0.5443 | $ 54.43 |
500+ | $ 0.5239 | $ 261.95 |
1,000+ | $ 0.5161 | $ 516.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$