TI SN74SSQEA32882ZALR
| Manufacturer | |
| Mfr. Part # | SN74SSQEA32882ZALR |
| LCSC Part # | C702030 |
| Package | NFBGA-176 |
| Customer # | |
| Description | 1.35V~1.5V NFBGA-176 Specialty Logic RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Specialty Logic | |
| Manufacturer | TI | |
| Package | NFBGA-176 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
10
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 11.0905 | $ 11.09 |
10+ | $ 10.5309 | $ 105.31 |
30+ | $ 9.5619 | $ 286.86 |
100+ | $ 8.7178 | $ 871.78 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$