BOURNS 4420P-2-562LF
| Manufacturer | |
| Mfr. Part # | 4420P-2-562LF |
| LCSC Part # | C7019897 |
| Package | SOIC-20-300mil |
| Customer # | |
| Key Attributes | RES ARRAY 19 RES 5.6kΩ SOIC-20-300mil |
| Description | 19 ±2% 5.6kΩ 160mW ±100ppm/℃ SOIC-20-300mil Resistor Networks, Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | BOURNS | |
| Package | SOIC-20-300mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.8254 | $ 2.83 |
200+ | $ 1.127 | $ 225.40 |
500+ | $ 1.0905 | $ 545.25 |
1,500+ | $ 1.0714 | $ 1607.10 |
Standard Packaging 1500/Full
Reel | ||