Tusonix / CTS 4404-003LF
| Manufacturer | |
| MPN | 4404-003LF |
| LCSC Part # | C7019808 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Through Hole Feed Through Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Feed Through Capacitors | |
| Manufacturer | Tusonix / CTS | |
| Packaging | Through Hole | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 100V | |
| Current Rating | 10A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 18.3758 | $ 18.38 |
| 200+ | $ 7.3331 | $ 1466.62 |
| 500+ | $ 7.0876 | $ 3543.80 |
| 1,000+ | $ 6.9664 | $ 6966.40 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Feed Through Capacitors | |
| Manufacturer | Tusonix / CTS | |
| Packaging | Through Hole | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 100V | |
| Current Rating | 10A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

