TI HD3SS3202IRSVT
| Manufacturer | |
| MPN | HD3SS3202IRSVT |
| LCSC Part # | C701816 |
| Packaging | UQFN-16(1.8x2.6) |
| Customer # | |
| Key Attributes | UQFN-16(1.8x2.6) Analog Switches - Special Purpose RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | TI | |
| Packaging | UQFN-16(1.8x2.6) | |
| Features | Bidirectional analog channel |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
HD3SS3202 is a high-speed bidirectional passive switch in a multiplexer or demultiplexer configuration, designed for USB Type-C™ applications supporting USB 3.1 Gen 1 and Gen 2 data transfer rates. The device switches between two differential channels (Port B to Port A, or Port C to Port A) via the SEL control pin. HD3SS3202 is a general-purpose analog differential passive switch. It is suitable for any application requiring a common-mode voltage range of 0 to 2V and a maximum differential amplitude of 1800mVpp for differential signals. The device features adaptive tracking to ensure consistent channel performance across the full common-mode voltage range. The device enables high-speed switching with minimal signal eye diagram degradation and negligible added jitter. It operates at less than 1.65mW (typical). A shutdown mode via the OEn pin achieves power consumption below 0.02μW (typical).
Features
- Solutions for USB Type-C™ ecosystem supporting USB 3.1 Gen 1 and Gen 2 data transfer rates
- Compatible with MIPI DSI/CSI-2 DPHY, LVDS, PCIe Gen III, SATA Express, SATA
- Operating rate up to 10Gbps, -3dB differential bandwidth >8GHz, excellent dynamic performance (at 5GHz)
- Crosstalk = -41dB, off-isolation = -20dB, insertion loss = -2.4dB, return loss = -8dB
- Bidirectional "multiplexer/demultiplexer" differential switch
- Supports 0 to 2V common-mode voltage
- Single supply voltage VCC: 3.3V±10%
- Commercial temperature range 0°C to 70°C (HD3SS3202)
- Industrial temperature range -40°C to 85°C (HD3SS3202I)
Applications
- USB Type-C™ Ecosystem
- Desktop and Laptop Computers
- Shared I/O Ports
- Docking Stations
- Monitors and TVs
- Set-Top Boxes
- Network Surveillance Cameras
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.975 | $ 1.98 |
| 10+ | $ 1.6734 | $ 16.73 |
| 30+ | $ 1.4837 | $ 44.51 |
| 250+ | $ 1.2908 | $ 322.70 |
| 500+ | $ 1.2032 | $ 601.60 |
| 1,000+ | $ 1.1643 | $ 1164.30 |
Standard Packaging250/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | TI | |
| Packaging | UQFN-16(1.8x2.6) | |
| Features | Bidirectional analog channel |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
HD3SS3202 is a high-speed bidirectional passive switch in a multiplexer or demultiplexer configuration, designed for USB Type-C™ applications supporting USB 3.1 Gen 1 and Gen 2 data transfer rates. The device switches between two differential channels (Port B to Port A, or Port C to Port A) via the SEL control pin. HD3SS3202 is a general-purpose analog differential passive switch. It is suitable for any application requiring a common-mode voltage range of 0 to 2V and a maximum differential amplitude of 1800mVpp for differential signals. The device features adaptive tracking to ensure consistent channel performance across the full common-mode voltage range. The device enables high-speed switching with minimal signal eye diagram degradation and negligible added jitter. It operates at less than 1.65mW (typical). A shutdown mode via the OEn pin achieves power consumption below 0.02μW (typical).
Features
- Solutions for USB Type-C™ ecosystem supporting USB 3.1 Gen 1 and Gen 2 data transfer rates
- Compatible with MIPI DSI/CSI-2 DPHY, LVDS, PCIe Gen III, SATA Express, SATA
- Operating rate up to 10Gbps, -3dB differential bandwidth >8GHz, excellent dynamic performance (at 5GHz)
- Crosstalk = -41dB, off-isolation = -20dB, insertion loss = -2.4dB, return loss = -8dB
- Bidirectional "multiplexer/demultiplexer" differential switch
- Supports 0 to 2V common-mode voltage
- Single supply voltage VCC: 3.3V±10%
- Commercial temperature range 0°C to 70°C (HD3SS3202)
- Industrial temperature range -40°C to 85°C (HD3SS3202I)
Applications
- USB Type-C™ Ecosystem
- Desktop and Laptop Computers
- Shared I/O Ports
- Docking Stations
- Monitors and TVs
- Set-Top Boxes
- Network Surveillance Cameras
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



