TI DRV8886PWPR
| Manufacturer | |
| MPN | DRV8886PWPR |
| LCSC Part # | C701812 |
| Packaging | HTSSOP-24 |
| Customer # | |
| Key Attributes | DRV8886 2A Stepper Motor Driver with Integrated Current Sensing Function |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TI | |
| Packaging | HTSSOP-24 | |
| Drive Type | Bipolar Driver | |
| Number of H-bridges | 2 | |
| Features | Motor step-out prevention function;Built-in charge pump;Overcurrent Protection;Over temperature protection;Under-voltage lockout | |
| Technology | Yes | |
| Operating temperature | -40℃~+125℃ | |
| Step Resolution | 16 | |
| Output Current | 2A | |
| Control Voltage | - | |
| RDS(on) | 290mΩ | |
| Motor Drive Voltage(Vm) | 8V~37V | |
| Interface | STEP/DIR |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DRV8886 is a stepper motor driver suitable for industrial and consumer end devices. This device is fully integrated with two N-channel power metal-oxide-semiconductor field-effect transistor (MOSFET) H-bridge drivers, a microstepping indexer, and an integrated current sensing function. The DRV8886 can drive a full-scale current of up to 2A or an rms output current of 1.4A (at 24V and TA = 25°C, depending on the printed circuit board (PCB) design).
Features
- PWM microstepping motor driver
- Up to 1/16 microstepping non-circular and standard 1/2 step mode
- Slow decay and mixed decay options
- 8V to 37V operating supply voltage range
- High current capability
- Peak current of 3A per bridge leg
- Full-scale current of 2A per bridge leg
- RMS current of 1.4A per bridge leg
- Fixed off-time PWM current regulation
- Simple STEP/DIR interface
- Low-current sleep mode (20μA)
- Small package size
- 24-pin HTSSOP PowerPAD package
- 28 WQFN package
- Protection features
- VM undervoltage lockout (UVLO)
- Charge pump undervoltage (CPUV)
- Overcurrent protection (OCP)
- Thermal shutdown (TSD)
- Fault condition indicator pin (nFAULT)
Applications
- Bipolar stepper motors
- Multifunction printers and scanners
- Laser beam printers
- 3D printers
- ATMs and bill validators
- Video security cameras
- Office automation equipment
- Factory automation and robotics
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0243 | $ 2.02 |
| 10+ | $ 1.7254 | $ 17.25 |
| 30+ | $ 1.5386 | $ 46.16 |
| 100+ | $ 1.303 | $ 130.30 |
| 500+ | $ 1.2153 | $ 607.65 |
| 1,000+ | $ 1.1779 | $ 1177.90 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TI | |
| Packaging | HTSSOP-24 | |
| Drive Type | Bipolar Driver | |
| Number of H-bridges | 2 | |
| Features | Motor step-out prevention function;Built-in charge pump;Overcurrent Protection;Over temperature protection;Under-voltage lockout | |
| Technology | Yes | |
| Operating temperature | -40℃~+125℃ | |
| Step Resolution | 16 | |
| Output Current | 2A | |
| Control Voltage | - | |
| RDS(on) | 290mΩ | |
| Motor Drive Voltage(Vm) | 8V~37V | |
| Interface | STEP/DIR |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DRV8886 is a stepper motor driver suitable for industrial and consumer end devices. This device is fully integrated with two N-channel power metal-oxide-semiconductor field-effect transistor (MOSFET) H-bridge drivers, a microstepping indexer, and an integrated current sensing function. The DRV8886 can drive a full-scale current of up to 2A or an rms output current of 1.4A (at 24V and TA = 25°C, depending on the printed circuit board (PCB) design).
Features
- PWM microstepping motor driver
- Up to 1/16 microstepping non-circular and standard 1/2 step mode
- Slow decay and mixed decay options
- 8V to 37V operating supply voltage range
- High current capability
- Peak current of 3A per bridge leg
- Full-scale current of 2A per bridge leg
- RMS current of 1.4A per bridge leg
- Fixed off-time PWM current regulation
- Simple STEP/DIR interface
- Low-current sleep mode (20μA)
- Small package size
- 24-pin HTSSOP PowerPAD package
- 28 WQFN package
- Protection features
- VM undervoltage lockout (UVLO)
- Charge pump undervoltage (CPUV)
- Overcurrent protection (OCP)
- Thermal shutdown (TSD)
- Fault condition indicator pin (nFAULT)
Applications
- Bipolar stepper motors
- Multifunction printers and scanners
- Laser beam printers
- 3D printers
- ATMs and bill validators
- Video security cameras
- Office automation equipment
- Factory automation and robotics
C701812 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



