TI DRV8873SPWPT
| Manufacturer | |
| MPN | DRV8873SPWPT |
| LCSC Part # | C701806 |
| Packaging | HTSSOP-24-EP |
| Customer # | |
| Key Attributes | SPI HTSSOP-24-EP Motor Drivers, Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TI | |
| Packaging | HTSSOP-24-EP | |
| Number of H-bridges | - | |
| Features | Interleaved conduction protection;Current sensing/regulation function;Soft switching | |
| Technology | Yes | |
| Operating temperature | -40℃~+125℃ | |
| Voltage - Supply | - | |
| Quiescent Current(Iq) | - | |
| Output Current | - | |
| Peak Current | 10A | |
| RDS(on) | 150mΩ | |
| Interface | SPI |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DRV8873 device is an integrated driver IC for driving a brushed DC motor in industrial applications. Two logic inputs control the H- bridge driver, which consists of four N- channel MOSFETs that drive motors bi- directionally with up to 10- A peak current. The device operates from a single power supply and supports a wide input supply range from 4.5 V to 38 V. A PH/EN or PWM interface allows simple interfacing to controller circuits. Alternatively, independent half- bridge control is available to drive two solenoid loads. A current mirror allows the controller to monitor the load current. This mirror approximates the current through the high- side FETs, and does not require a high- power resistor for sensing the current. A low- power sleep mode is provided to achieve very- low quiescent current draw by shutting down much of the internal circuitry. Internal protection functions are provided for undervoltage lockout, charge pump faults, overcurrent protection, short- circuit protection, open- load detection, and overtemperature. Fault conditions are indicated on an nFAULT pin and through the SPI registers.
Features
- H-Bridge Motor Driver
- Drives One DC Motor, One Winding of a Stepper Motor, or Solenoid Loads
- 4.5-V to 38-V Operating Voltage Range
- 10-A Peak Current Drive
- Low HS + LSRDS(DN)
- 150 mΩ at TJ = 25℃, 13.5 V
- 250 mΩ at TJ = 150℃, 13.5 V
- Current Mirror for Output Current Sensing
- Configurable Control Interface
- PH/EN
- PWM (IN1/IN2)
- Independent Half-Bridge Control
- Supports 1.8-V, 3.3-V, 5-V Logic Inputs
- SPI or Hardware Interface Options
- Low-Power Sleep Mode (10 μA)
- Small Package and Footprint
- 24 HTSSOP PowerPAD IC Package
- Protection Features
- VM Undervoltage Lockout (UVLO)
- Charge Pump Undervoltage (CPUV)
- Overcurrent Protection (OCP)
- Output short to battery and short to ground protection
- Open Load Detection
- Thermal Shutdown (TSD)
- Fault Condition Output (nFAULT / SPI)
Applications
- ePOS and Currency Counters
- ATMs (Automated Tester Machines)
- Multi-Function Printers
- Laser Beam Printers
- Factory Automation and Robotics
- Motorized Window Blinds
- Adjustable Desks and Beds
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5397 | $ 1.54 |
| 10+ | $ 1.5042 | $ 15.04 |
| 30+ | $ 1.4817 | $ 44.45 |
| 100+ | $ 1.4575 | $ 145.75 |
Standard Packaging250/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TI | |
| Packaging | HTSSOP-24-EP | |
| Number of H-bridges | - | |
| Features | Interleaved conduction protection;Current sensing/regulation function;Soft switching | |
| Technology | Yes | |
| Operating temperature | -40℃~+125℃ | |
| Voltage - Supply | - | |
| Quiescent Current(Iq) | - | |
| Output Current | - | |
| Peak Current | 10A | |
| RDS(on) | 150mΩ | |
| Interface | SPI |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DRV8873 device is an integrated driver IC for driving a brushed DC motor in industrial applications. Two logic inputs control the H- bridge driver, which consists of four N- channel MOSFETs that drive motors bi- directionally with up to 10- A peak current. The device operates from a single power supply and supports a wide input supply range from 4.5 V to 38 V. A PH/EN or PWM interface allows simple interfacing to controller circuits. Alternatively, independent half- bridge control is available to drive two solenoid loads. A current mirror allows the controller to monitor the load current. This mirror approximates the current through the high- side FETs, and does not require a high- power resistor for sensing the current. A low- power sleep mode is provided to achieve very- low quiescent current draw by shutting down much of the internal circuitry. Internal protection functions are provided for undervoltage lockout, charge pump faults, overcurrent protection, short- circuit protection, open- load detection, and overtemperature. Fault conditions are indicated on an nFAULT pin and through the SPI registers.
Features
- H-Bridge Motor Driver
- Drives One DC Motor, One Winding of a Stepper Motor, or Solenoid Loads
- 4.5-V to 38-V Operating Voltage Range
- 10-A Peak Current Drive
- Low HS + LSRDS(DN)
- 150 mΩ at TJ = 25℃, 13.5 V
- 250 mΩ at TJ = 150℃, 13.5 V
- Current Mirror for Output Current Sensing
- Configurable Control Interface
- PH/EN
- PWM (IN1/IN2)
- Independent Half-Bridge Control
- Supports 1.8-V, 3.3-V, 5-V Logic Inputs
- SPI or Hardware Interface Options
- Low-Power Sleep Mode (10 μA)
- Small Package and Footprint
- 24 HTSSOP PowerPAD IC Package
- Protection Features
- VM Undervoltage Lockout (UVLO)
- Charge Pump Undervoltage (CPUV)
- Overcurrent Protection (OCP)
- Output short to battery and short to ground protection
- Open Load Detection
- Thermal Shutdown (TSD)
- Fault Condition Output (nFAULT / SPI)
Applications
- ePOS and Currency Counters
- ATMs (Automated Tester Machines)
- Multi-Function Printers
- Laser Beam Printers
- Factory Automation and Robotics
- Motorized Window Blinds
- Adjustable Desks and Beds
C701806 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

