TI DRV8805PWPR
| Manufacturer | |
| MPN | DRV8805PWPR |
| LCSC Part # | C701793 |
| Packaging | HTSSOP-16-EP |
| Customer # | |
| Key Attributes | DRV8805 Unipolar Stepper Motor Driver IC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TI | |
| Packaging | HTSSOP-16-EP | |
| Number of H-bridges | - | |
| Drive Type | Unipolar Drive | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Power-on reset | |
| Technology | Yes | |
| Operating temperature | -40℃~+125℃ | |
| Output Current | 2A | |
| Step Resolution | 2;4;8 | |
| Control Voltage | - | |
| RDS(on) | 500mΩ | |
| Motor Drive Voltage(Vm) | 8.2V~60V | |
| Interface | STEP/DIR |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DRV8805 provides an integrated solution for driving unipolar stepper motors. It includes four lowside drivers with overcurrent protection and provides built-in diodes to clamp turnoff transients generated by the motor windings. Indexer logic to control a unipolar stepper motor using a simple step/direction interface is also integrated. Three stepping modes are supported: 2 phase (full-step), 1-2 phase (half-step), and 1-phase (wave drive). In the SOIC (DW) package, the DRV8805 can supply up to 1.5-A (one channel on) or 800-mA (all channels on) continuous output current per channel, at 25°C. In the HTSSOP (PWP) package, it can supply up to 2-A (one channel on) or 1-A (four channels on) continuous output current per channel, at 25°C with proper PCB heatsinking. Internal shutdown functions are provided for overcurrent protection, short-circuit protection, under voltage lockout, and overtemperature, and faults are indicated by a fault output pin. The DRV8805 is available in a 20-pin thermallyenhanced SOIC package and a 16-pin HTSSOP package (Eco-friendly: RoHS & no Sb/Br).
Features
- 4-Channel Protected Low-Side Driver Four NMOS FETs With Overcurrent Protection Integrated Inductive Clamp Diodes
- Indexer/Translator for Unipolar Stepper Motors
- Simple Step/Direction Interface Three Step Modes (2-Phase Full-Step, 1-2- Phase Half-Step, 1-Phase Wave Drive)
- DW Package: 1.5-A (Single Channel On) / 800-mA (Four Channels On) Maximum Drive Current per Channel (at 25°C)
- PWP Package: 2-A (Single Channel On) / 1-A (Four Channels On) Maximum Drive Current per Channel (at 25°C, With Proper PCB Heatsinking)
- 8.2-V to 60-V Operating Supply Voltage Range
- Thermally Enhanced Surface Mount Package
Applications
- Gaming Machines
- General Unipolar Stepper Motor Drivers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.0814 | $ 3.08 |
| 10+ | $ 2.7326 | $ 27.33 |
| 30+ | $ 2.5557 | $ 76.67 |
| 100+ | $ 2.3172 | $ 231.72 |
| 500+ | $ 2.2312 | $ 1115.60 |
| 1,000+ | $ 2.1955 | $ 2195.50 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TI | |
| Packaging | HTSSOP-16-EP | |
| Number of H-bridges | - | |
| Drive Type | Unipolar Drive | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Power-on reset | |
| Technology | Yes | |
| Operating temperature | -40℃~+125℃ | |
| Output Current | 2A | |
| Step Resolution | 2;4;8 | |
| Control Voltage | - | |
| RDS(on) | 500mΩ | |
| Motor Drive Voltage(Vm) | 8.2V~60V | |
| Interface | STEP/DIR |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DRV8805 provides an integrated solution for driving unipolar stepper motors. It includes four lowside drivers with overcurrent protection and provides built-in diodes to clamp turnoff transients generated by the motor windings. Indexer logic to control a unipolar stepper motor using a simple step/direction interface is also integrated. Three stepping modes are supported: 2 phase (full-step), 1-2 phase (half-step), and 1-phase (wave drive). In the SOIC (DW) package, the DRV8805 can supply up to 1.5-A (one channel on) or 800-mA (all channels on) continuous output current per channel, at 25°C. In the HTSSOP (PWP) package, it can supply up to 2-A (one channel on) or 1-A (four channels on) continuous output current per channel, at 25°C with proper PCB heatsinking. Internal shutdown functions are provided for overcurrent protection, short-circuit protection, under voltage lockout, and overtemperature, and faults are indicated by a fault output pin. The DRV8805 is available in a 20-pin thermallyenhanced SOIC package and a 16-pin HTSSOP package (Eco-friendly: RoHS & no Sb/Br).
Features
- 4-Channel Protected Low-Side Driver Four NMOS FETs With Overcurrent Protection Integrated Inductive Clamp Diodes
- Indexer/Translator for Unipolar Stepper Motors
- Simple Step/Direction Interface Three Step Modes (2-Phase Full-Step, 1-2- Phase Half-Step, 1-Phase Wave Drive)
- DW Package: 1.5-A (Single Channel On) / 800-mA (Four Channels On) Maximum Drive Current per Channel (at 25°C)
- PWP Package: 2-A (Single Channel On) / 1-A (Four Channels On) Maximum Drive Current per Channel (at 25°C, With Proper PCB Heatsinking)
- 8.2-V to 60-V Operating Supply Voltage Range
- Thermally Enhanced Surface Mount Package
Applications
- Gaming Machines
- General Unipolar Stepper Motor Drivers
C701793 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



