TI DRV8323HRTAR
| Manufacturer | |
| Mfr. Part # | DRV8323HRTAR |
| LCSC Part # | C701783 |
| Package | WQFN-40-EP(6x6) |
| Customer # | |
| Key Attributes | 6V to 60V three-phase intelligent gate driver |
| Description | SPI WQFN-40-EP(6x6) Motor Drivers, Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TI | |
| Package | WQFN-40-EP(6x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
4,126
4,126
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.4136 | $ 1.41 |
10+ | $ 1.2094 | $ 12.09 |
30+ | $ 1.0977 | $ 32.93 |
100+ | $ 0.8759 | $ 87.59 |
500+ | $ 0.8185 | $ 409.25 |
1,000+ | $ 0.793 | $ 793.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$