KEMET SS28V-K20115-CH
| Manufacturer | |
| MPN | SS28V-K20115-CH |
| LCSC Part # | C7017733 |
| Packaging | - |
| Customer # | |
| Key Attributes | 11.5mH@1kHz 220mΩ 2 Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Inductance @ Frequency | 11.5mH@1kHz | |
| DC Resistance(DCR) | 220mΩ | |
| Insulation Resistance(IR) | 100MΩ | |
| Voltage Rating (AC) | 250V | |
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Voltage Withstand | 2.4kV | |
| Impedance @ Frequency | - | |
| Current Rating | 2A | |
| Operating Temperature | -25℃~+120℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Wide variety of sizes and specifications
- Inductance up to 60 mH
- Rated current up to 2.5 A
- DCR as low as 0.16 Ω
Applications
AI Translation
- Consumer Electronics
- Common Mode Choke
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.9635 | $ 1.96 |
| 300+ | $ 0.7842 | $ 235.26 |
| 600+ | $ 0.7588 | $ 455.28 |
| 900+ | $ 0.7445 | $ 670.05 |
Standard Packaging300/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Inductance @ Frequency | 11.5mH@1kHz | |
| DC Resistance(DCR) | 220mΩ | |
| Insulation Resistance(IR) | 100MΩ | |
| Voltage Rating (AC) | 250V | |
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Voltage Withstand | 2.4kV | |
| Impedance @ Frequency | - | |
| Current Rating | 2A | |
| Operating Temperature | -25℃~+120℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Wide variety of sizes and specifications
- Inductance up to 60 mH
- Rated current up to 2.5 A
- DCR as low as 0.16 Ω
Applications
AI Translation
- Consumer Electronics
- Common Mode Choke
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

