TI CSD88599Q5DCT
| Manufacturer | |
| MPN | CSD88599Q5DCT |
| LCSC Part # | C701755 |
| Packaging | SON-22(5x6) |
| Customer # | |
| Key Attributes | Half-Bridge NexFET Power Block |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | TI | |
| Packaging | SON-22(5x6) | |
| Rise Time | 20ns | |
| Fall Time | 3ns | |
| Features | - | |
| Load Type | MOSFET | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage - Supply | 4.5V~16V | |
| Driven Configuration | Half-Bridge |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.3527 | $ 2.35 |
| 10+ | $ 2.2975 | $ 22.98 |
| 30+ | $ 2.2612 | $ 67.84 |
| 100+ | $ 2.2249 | $ 222.49 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | TI | |
| Packaging | SON-22(5x6) | |
| Rise Time | 20ns | |
| Fall Time | 3ns | |
| Features | - | |
| Load Type | MOSFET | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage - Supply | 4.5V~16V | |
| Driven Configuration | Half-Bridge |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

