LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI ADS8350IRTER product image
Images for reference only

TI ADS8350IRTERRoHS

Manufacturer
MPN
ADS8350IRTER
LCSC Part #
C701690
Packaging
WQFN-16-EP(3x3)
Customer #
Key Attributes
Dual-channel, 750 kSPS, 16-, 14- and 12-bit, simultaneous sampling, analog-to-digital converters
Datasheetpdf iconTI ADS8350IRTER
In-Stock: 37
37 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 14.322$ 14.32
10+$ 14.1108$ 141.11
30+$ 13.7452$ 412.36
100+$ 13.4251$ 1342.51
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerTI
PackagingWQFN-16-EP(3x3)
Operating Temperature-40℃~+125℃
Clock Frequency24MHz
FeaturesSimultaneous sampling
Voltage ReferenceExternal
InterfaceSPI
Quiescent Current (Iq)5mA
Resolution(Bits)750kHz;16
S/N Ratio85dB
Voltage - Supply4.5V~5.5V
Number of Channels2
ADC architectureSAR
Integral non - linearity1LSB

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The ADS8350, ADS7850, and ADS7250 devices belong to a family of pin-compatible dual high-speed simultaneous-sampling analog-to-digital converters (ADCs). They all support pseudo-differential analog inputs. All devices support a simple serial interface that operates from a wide supply voltage range, enabling easy communication with a variety of host controllers. All devices are specified for the extended industrial temperature range of -40°C to 125°C and are available in a pin-compatible WQFN-16 (3mm×3mm) package.

Features

AI Translation
  • Pin-compatible family in 16-, 14-, and 12-bit; simultaneous dual-channel sampling
  • Pseudo-differential analog inputs
  • High data throughput: 750kSPS
  • Excellent DC performance:
    • ADS8350: 16-bit NMC DNL, ±2.5 LSB max INL
    • ADS7850: 14-bit NMC DNL, ±1.5 LSB max INL
    • ADS7250: 12-bit NMC DNL, ±1 LSB max INL
  • Excellent AC performance:
    • ADS8350: 85dB SNR, -96dB THD
    • ADS7850: 81dB SNR, -90dB THD
    • ADS7250: 73dB SNR, -88dB THD
  • Simple serial interface
  • Fully rated over extended industrial temperature range: -40°C to +125°C
  • Compact package: WQFN-16 (3mm×3mm)

Applications

AI Translation
  • Motor control: position measurement with SinCos encoders
  • Optical network interconnects: EDFA gain control loops
  • Protection relays
  • Power quality measurement
  • Three-phase power control
  • Programmable logic controllers
  • Industrial automation