LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HVM Technology, Inc. OPTO-150 product image
Images for reference only

HVM Technology, Inc. OPTO-150RoHS

Manufacturer
MPN
OPTO-150
LCSC Part #
C7016666
Packaging
DIP-4
Customer #
Key Attributes
5V 3.25V DC DIP-4 Transistor, Photovoltaic Output Optoisolators RoHS
Datasheetpdf iconHVM Technology, Inc. OPTO-150

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerHVM Technology, Inc.
PackagingDIP-4
Rise time2us
Fall time2us
Output Current-
Load Voltage-
Reverse Voltage5V
Current transfer ratio-;-
Voltage - Forward(Vf)3.25V
Forward Current(If)360mA
Number of Channels-
Total Power Dissipation(Pd)-
Operating Temperature-40℃~+85℃
Output TypePhotodiode
Input typeDC
Isolation Voltage(Vrms)15kV
Features-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5
Sales UnitPiece

Introduction

AI Translation

The OPTO-150 is a miniature, 15kV rated high voltage optocoupler which integrates low voltage LED drivers with high voltage photo detector diodes. Designed for ease of use, the OPTO-150 delivers circuit isolation in a space-saving (0.55”L x 0.65”W x 0.25”H) encapsulated package. Typical applications for the OPTO-150 include high voltage switching, high voltage isolation, external voltage sensing, voltage level shifting, and mass spectrometry.

Features

AI Translation
  • Easy to Use
  • No External Components Required
  • Internal Current Limiting Resistors
  • Small Footprint
  • 15kV Reverse Voltage Rating
  • Fast Response
  • Miniature PC Board Mountable Package
  • Wide Operating Temp Range (-40°C to +85°C)

Applications

AI Translation
  • high voltage switching
  • high voltage isolation
  • external voltage sensing
  • voltage level shifting
  • mass spectrometry
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 175.7053$ 175.71
200+$ 70.108$ 14021.60
500+$ 67.7649$ 33882.45
1,000+$ 66.6077$ 66607.70
Standard Packaging5/Full Bag
Better price for more quantity?
$