TI ADS7887SDCKR
| Manufacturer | |
| Mfr. Part # | ADS7887SDCKR |
| LCSC Part # | C701660 |
| Package | SC-70 |
| Customer # | |
| Key Attributes | 10/8-Bit, 1.25-MSPS, Micro-Power, Miniature SAR Analog-to-Digital Converters |
| Description | SPI 2.35V~5.25V SC-70 Analog to Digital Converters (ADC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Package | SC-70 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,005
3,005
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.9205 | $ 2.92 |
10+ | $ 2.4786 | $ 24.79 |
30+ | $ 2.2174 | $ 66.52 |
100+ | $ 1.9529 | $ 195.29 |
500+ | $ 1.8303 | $ 915.15 |
1,000+ | $ 1.7755 | $ 1775.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$