TI ADS1220IRVAT
| Manufacturer | |
| Mfr. Part # | ADS1220IRVAT |
| LCSC Part # | C701622 |
| Package | VQFN-16-EP(3.6x3.6) |
| Customer # | |
| Key Attributes | 4-channel, 2kSPS, low-power, 24-bit ADC with integrated PGA and reference |
| Description | SPI 2.3V~5.5V -40℃~+125℃ 2kHz VQFN-16-EP(3.6x3.6) Analog to Digital Converters (ADC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Package | VQFN-16-EP(3.6x3.6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
22 
22
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.0073 | $ 3.01 |
10+ | $ 2.5519 | $ 25.52 |
30+ | $ 2.2679 | $ 68.04 |
250+ | $ 1.9745 | $ 493.63 |
500+ | $ 1.8433 | $ 921.65 |
1,000+ | $ 1.7862 | $ 1786.20 |
Standard Packaging 250/Full
Reel | ||
Better price for more quantity?
$