NTE Electronics NTE941M
| Manufacturer | |
| Mfr. Part # | NTE941M |
| LCSC Part # | C7016166 |
| Package | PDIP-14 |
| Customer # | |
| Description | 7.5mV 800nA 500V/ms 90dB -15V~15V 1 PDIP-14 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | NTE Electronics | |
| Package | PDIP-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 3.8128 | $ 3.81 |
200+ | $ 1.5215 | $ 304.30 |
500+ | $ 1.47 | $ 735.00 |
1,000+ | $ 1.4457 | $ 1445.70 |
Standard Packaging 1/Full
Bag | ||