LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI ADS1018IRUGR product image
  • ADS1018IRUGR thumbnail 1
  • ADS1018IRUGR thumbnail 2
  • ADS1018IRUGR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI ADS1018IRUGRRoHS

Manufacturer
MPN
ADS1018IRUGR
LCSC Part #
C701608
Packaging
X2-QFN-10(1.5x2)
Customer #
Key Attributes
Ultra-small, low-power, SPI-compatible 12-bit analog-to-digital converter with internal reference and temperature sensor
Datasheetpdf iconTI ADS1018IRUGR
In-Stock: 60
60 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.2307$ 3.23
10+$ 2.7748$ 27.75
30+$ 2.5038$ 75.11
100+$ 2.2295$ 222.95
500+$ 2.103$ 1051.50
1,000+$ 2.0446$ 2044.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerTI
PackagingX2-QFN-10(1.5x2)
Operating Temperature-40℃~+125℃
InterfaceSPI
Quiescent Current (Iq)5uA
Voltage - Supply2V~5.5V
Number of Channels2
Integral non - linearity10LSB
Clock/OscillatorBuilt-in
Clock Frequency1MHz
FeaturesMultiplexers;Built-in temperature sensor;Power-on reset
Voltage ReferenceBuilt-in
Resolution(Bits)12;3.3kHz
ADC architectureSigma-Delta
Programmable GainSupport

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The ADS1018 is a precision, low-power 12-bit noiseless analog-to-digital converter (ADC). This device comes in an ultra-small leadless X2QFN-10 package or an ultra-thin small outline package (VSSOP)-10, and has all the functions required to measure the most common sensor signals. The ADS1018 integrates a programmable gain amplifier (PGA), a voltage reference, an oscillator, and a high-precision temperature sensor. These features, along with a wide power supply voltage range of 2V to 5.5V, make the ADS1018 well-suited for power- and space-constrained sensor measurement application reference design solutions.

The ADS1018 performs conversions at a data rate of up to 3300 samples per second (SPS). The PGA has an input range of ±256mV to ±6.144V, enabling high-resolution measurement of both large and small signals. The device measures dual differential inputs or four single-ended inputs through an input multiplexer (MUX). The high-precision temperature sensor is used to monitor system-level temperature or provide cold-junction compensation for thermocouples.

The ADS1018 can be configured to operate in either continuous conversion mode or single-shot mode. In single-shot mode, the device automatically powers down after completing a conversion. In the idle state, single-shot mode significantly reduces current consumption. All data is transmitted via the serial peripheral interface (SPI).

Features

AI Translation
  • Ultra-compact X2QFN package, 2mm×1.5mm×0.4mm
  • 12-bit noise-free resolution
  • Wide supply voltage range: 2V to 5.5V
  • Low current consumption: 150μA in continuous mode, auto power-down in single-shot mode
  • Programmable data rate: 128SPS to 3300SPS
  • Single-cycle settling
  • Internal low-drift voltage reference
  • Internal temperature sensor, 2°C (maximum) error
  • Internal oscillator
  • Internal programmable gain amplifier (PGA)
  • Four single-ended or two differential inputs
  • Specified temperature range: -40°C to +125°C

Applications

AI Translation
  • Temperature measurement: thermocouple cold junction compensation, thermistor measurement
  • Portable instruments
  • Factory automation and process control