LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI ADS1013IRUGR product image
  • ADS1013IRUGR thumbnail 1
  • ADS1013IRUGR thumbnail 2
  • ADS1013IRUGR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI ADS1013IRUGRRoHS

Manufacturer
MPN
ADS1013IRUGR
LCSC Part #
C701602
Packaging
X2-QFN-10(1.5x2)
Customer #
Key Attributes
Ultra-small, low-power 12-bit ADC with internal reference, oscillator, and programmable comparator, compatible with I²C
Datasheetpdf iconTI ADS1013IRUGR
In-Stock: 58
58 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.4224$ 2.42
10+$ 2.1328$ 21.33
30+$ 1.9858$ 59.57
100+$ 1.7866$ 178.66
500+$ 1.7161$ 858.05
1,000+$ 1.6855$ 1685.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerTI
PackagingX2-QFN-10(1.5x2)
Operating Temperature-40℃~+125℃
InterfaceI2C
Quiescent Current (Iq)2uA
Voltage - Supply2V~5.5V
Number of Channels1
Integral non - linearity0.5LSB
Clock/OscillatorBuilt-in
Clock Frequency1MHz
FeaturesPower-on reset;Soft reset
Voltage ReferenceBuilt-in
Resolution(Bits)12;3.3kHz
ADC architectureSigma-Delta
Programmable GainNot supported

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The ADS1013, ADS1014, and ADS1015 devices (ADS101x) are 12-bit high-precision, low-power analog-to-digital converters (ADCs) compatible with I²C, available in ultra-small leadless X2QFN-10 and VSSOP-10 packages. The ADS101x devices feature a low-drift voltage reference and an oscillator. The ADS1014 and ADS1015 also incorporate a programmable gain amplifier (PGA) and a digital comparator. These features, along with a wide operating supply voltage range, make the ADS101x well-suited for sensor measurement applications with limited power and space. The ADS101x can perform conversions at data rates of up to 3300 samples per second (SPS). The PGA provides an input range from ±256mV to ±6.144V, enabling accurate measurement of both large and small signals. The ADS1015 uses an input multiplexer (MUX) to support two differential input measurements or four single-ended input measurements. The digital comparator in the ADS1014 and ADS1015 can be used for undervoltage and overvoltage detection. The ADS101x can operate in either continuous conversion mode or single-shot mode. In single-shot mode, these devices automatically power down after a single conversion, significantly reducing power consumption during idle periods.

Features

AI Translation
  • Ultra-small X2QFN package: 2mm×1.5mm×0.4mm
  • 12-bit noise-free resolution
  • Wide supply voltage: 2.0V to 5.5V
  • Low quiescent current: 150μA (continuous conversion mode)
  • Programmable data rate: 128SPS to 3.3kSPS
  • Single-cycle settling
  • Internal low-drift voltage reference
  • Internal oscillator
  • I²C interface: four pin-selectable addresses
  • Four single-ended inputs or two differential inputs (ADS1015)
  • Programmable comparator (ADS1014 and ADS1015)
  • Operating temperature range: -40°C to +125°C

Applications

AI Translation
  • Portable instrumentation
  • Battery voltage and current monitoring
  • Temperature measurement systems
  • Consumer electronics
  • Factory automation and process control