LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TMS32C6203BGNZA250 product image
Images for reference only

TI TMS32C6203BGNZA250RoHS

Manufacturer
MPN
TMS32C6203BGNZA250
LCSC Part #
C701566
Packaging
FCBGA-352
Customer #
Key Attributes
FCBGA-352 DSP (Digital Signal Processors) RoHS
Datasheetpdf iconTI TMS32C6203BGNZA250

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/DSP (Digital Signal Processors)
ManufacturerTI
PackagingFCBGA-352
Operating Temperature-40℃~+105℃
FeaturesHardware MAC acceleration;Parallel data channel;DMA data transfer;High-speed peripheral interface;RTC and timer;Interrupt response

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging40
Sales UnitPiece

Introduction

AI Translation

The TMS320C6203B device is part of the TMS320C62xTM fixed-point DSP generation in the TMS320C6000TM DSP platform. The C62xTM DSP devices are based on the high-performance, advanced VelociTITM very-long-instruction-word (VLiW) architecture, making these DSPs an excellent choice for multichannel and multifunction applications. The TMS320C62xTM DSP offers cost-effective solutions to high-performance DSP-programming challenges. The TMS320C6203B has a performance capability of up to 2400 MIPS at a clock rate of 300 MHz. The C6203B DSP possesses the operational flexibility of high-speed controllers and the numerical capability of array processors. This processor has 32 general-purpose registers of 32-bit word length and eight highly independent functional units. The eight functional units provide six arithmetic logic units (ALUs) for a high degree of parallelism and two 16-bit multipliers for a 32-bit result.

Features

AI Translation
  • 4-, 3.33-ns Instruction Cycle Time
  • 250-, 300-MHz Clock Rate
  • Eight 32-Bit Instructions/Cycle
  • 2000, 2400 MIPS
  • C6203B and C6202 GLS Ball Grid Array (BGA) Packages are Pin-Compatible With the C6204 GLW BGA Package
  • C6203B and C6202B GNZ, GNY and ZNY Packages are Pin-Compatible
  • VelociTITM Advanced Very-Long-Instruction Word (VLIW) C62xTM DSP Core
  • Eight Highly Independent Functional Units: Six ALUs (32-/40-Bit), Two 16-Bit Multipliers (32-Bit Result)
  • Load-Store Architecture With 32 32-Bit General-Purpose Registers
  • Instruction Packing Reduces Code Size
  • All Instructions Conditional
  • Instruction Set Features: Byte-Addressable (8-, 16-, 32-Bit Data), 8-Bit Overflow Protection, Saturation, Bit-Field Extract, Set, Clear, Bit-Counting, Normalization
  • 7M-Bit On-Chip SRAM: 3M-Bit Internal Program/Cache (96K 32-Bit Instructions), 4M-Bit Dual-Access Internal Data (512K Bytes), Organized as Two 256K-Byte Blocks for Improved Concurrency
  • 32-Bit External Memory Interface (EMIF): Glueless Interface to Synchronous Memories (SDRAM or SBSRAM), Glueless Interface to Asynchronous Memories (SRAM and EPROM), 52M-Byte Addressable External Memory Space
  • Four-Channel Bootloading Direct-Memory-Access (DMA) Controller With an Auxiliary Channel
  • Flexible Phase-Locked-Loop (PLL) Clock Generator
  • 32-Bit Expansion Bus (XBus): Glueless/Low-Glue Interface to Popular PCI Bridge Chips, Glueless/Low-Glue Interface to Popular Synchronous or Asynchronous Microprocessor Buses, Master/Slave Functionality, Glueless Interface to Synchronous FIFOs and Asynchronous Peripherals
  • Three Multichannel Buffered Serial Ports (McBSPs): Direct Interface to T1/E1, MVIP, SCSA Framers, ST-Bus-Switching Compatible, Up to 256 Channels Each, AC97-Compatible
  • Serial-Peripheral Interface (SPI) Compatible (MotorolaTM)
  • Two 32-Bit General-Purpose Timers
  • IEEE-1149.1 (JTAG#) Boundary-Scan-Compatible
  • 352-Pin BGA Package (GNZ)
  • 384-Pin BGA Package (GLS)
  • 384-Pin BGA Packages (GNY and ZNY)
  • 0.15-μm/5-Level Metal Process - CMos Technology
  • 3.3-V I/Os, 1.5-V Internal

Applications

AI Translation
  • Multi-channel and multi-function applications
  • Three multichannel buffered serial ports (McBSPs)
  • Two 32-bit general-purpose timers
  • 32-bit expansion bus (XBus) supporting synchronous or asynchronous industry-standard host bus protocols
  • 32-bit external memory interface (EMIF) compatible with SDRAM or SBSRAM and asynchronous peripheral interfaces
Not available now