Tusonix / CTS 4100-500
| Manufacturer | |
| MPN | 4100-500 |
| LCSC Part # | C7015315 |
| Packaging | Through Hole,D3.6xL8.6mm |
| Customer # | |
| Key Attributes | 1.5nF 3 Through Hole,D3.6xL8.6mm EMI/RFI Filters (LC, RC Networks) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | Tusonix / CTS | |
| Packaging | Through Hole,D3.6xL8.6mm | |
| Attenuation Value | 5dB@10MHz;45dB@100MHz;68dB@500MHz;40dB@10GHz | |
| Number of Channels | 1 | |
| Capacitance | 1.5nF | |
| Voltage Rating | 200V | |
| Filter Order | 3 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 60.1494 | $ 60.15 |
| 200+ | $ 23.9995 | $ 4799.90 |
| 500+ | $ 23.1978 | $ 11598.90 |
| 1,000+ | $ 22.8023 | $ 22802.30 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | Tusonix / CTS | |
| Packaging | Through Hole,D3.6xL8.6mm | |
| Attenuation Value | 5dB@10MHz;45dB@100MHz;68dB@500MHz;40dB@10GHz | |
| Number of Channels | 1 | |
| Capacitance | 1.5nF | |
| Voltage Rating | 200V | |
| Filter Order | 3 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

