TECHFUSE SMD2018-030
| Manufacturer | TECHFUSEAsian Brands |
| MPN | SMD2018-030 |
| LCSC Part # | C70147 |
| Packaging | 2018 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 60V 300mA 2018 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | TECHFUSE | |
| Packaging | 2018 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 60V | |
| Hold Current | 300mA | |
| Pitch | - | |
| Current - Max | 100A | |
| Power Dissipation | 900mW | |
| Trip Current | 600mA | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 3s | |
| Resistance @ 25℃ | 500mΩ | |
| Resistance - Post Trip (R1) (Max) | 2.3Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Low-voltage power supplies up to 60V requiring load protection, including:
- Computer motherboards
- Modems
- Telecommunications equipment
In-Stock: 1,250
1,250 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0736$ 0.0700 | $ 0.70 |
| 100+ | $ 0.058$ 0.0551 | $ 5.51 |
| 300+ | $ 0.0502$ 0.0477 | $ 14.31 |
| 1,500+ | $ 0.0402$ 0.0382 | $ 57.30 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | TECHFUSE | |
| Packaging | 2018 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 60V | |
| Hold Current | 300mA | |
| Pitch | - | |
| Current - Max | 100A | |
| Power Dissipation | 900mW | |
| Trip Current | 600mA | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 3s | |
| Resistance @ 25℃ | 500mΩ | |
| Resistance - Post Trip (R1) (Max) | 2.3Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Low-voltage power supplies up to 60V requiring load protection, including:
- Computer motherboards
- Modems
- Telecommunications equipment
C70147 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



