LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SIEMENS 3RA21150CA151AP6 product image
Images for reference only

SIEMENS 3RA21150CA151AP6

Manufacturer
MPN
3RA21150CA151AP6
LCSC Part #
C7014316
Packaging
-
Customer #
Key Attributes
Motor Driver Boards, Modules
Datasheetpdf iconSIEMENS 3RA21150CA151AP6
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 823.4634$ 823.46
200+$ 328.568$ 65713.60
500+$ 317.5889$ 158794.45
1,000+$ 312.1638$ 312163.80
Standard Packaging1/Full Box
Better price for more quantity?
$

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Features

AI Translation
  • Fuseless motor starter, direct-on-line, 600VAC, size S00, current range 0.18 - 0.25A, 220/240VAC, 50/60HZ, screw connection, suitable for screw mounting or 35mm DIN rail mounting
  • Coordination type 210 = 150KA
  • Also meets coordination type 1 NO + 1 NC (MSP), 1 NO (contactor)