3M 3M AB5010 0.75" X 1.5"-250
| Manufacturer | |
| Mfr. Part # | 3M AB5010 0.75" X 1.5"-250 |
| LCSC Part # | C7014070 |
| Package | - |
| Customer # | |
| Description | RFI and EMI - Shielding and Absorbing Materials RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RFI and EMI - Shielding and Absorbing Materials | |
| Manufacturer | 3M | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 770.8456 | $ 770.85 |
200+ | $ 307.5736 | $ 61514.72 |
500+ | $ 297.2946 | $ 148647.30 |
1,000+ | $ 292.2165 | $ 292216.50 |
Standard Packaging 1/Full
Bag | ||